- RS Stock No.:
- 256-4850
- Mfr. Part No.:
- XMLP060BD71FQ
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4850
- Mfr. Part No.:
- XMLP060BD71FQ
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schneider Electric electronic pressure sensor has G 1/4 male fluid connection type, 24 V DC rated supply voltage and 0 to 10 V analogue output function with any operating function.
60 bar pressure sensor size
IP65, IP67, IP69K degree of protection
IP65, IP67, IP69K degree of protection
Specifications
Attribute | Value |
---|---|
Accuracy | ± 0.5 % |
Output Type | Analogue |
Media Measured | Air, Gas, Hydraulic Oil |
Series | XMLP |
- RS Stock No.:
- 256-4850
- Mfr. Part No.:
- XMLP060BD71FQ
- Manufacturer:
- Schneider Electric