WIKA MA Series Pressure Sensor, -50mbar Min, 50mbar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 268-9251
- Mfr. Part No.:
- 48780813
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€816.82
(exc. VAT)
€1,004.69
(inc. VAT)
Temporarily out of stock - back order for despatch 12-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €816.82 |
**price indicative
- RS Stock No.:
- 268-9251
- Mfr. Part No.:
- 48780813
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | -50mbar | |
Maximum Pressure Reading | 50mbar | |
Accuracy | ± 1 % | |
Output Type | SPDT | |
Series | MA | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -50mbar | ||
Maximum Pressure Reading 50mbar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series MA | ||
Related links
- WIKA A-10 Series Pressure Sensor 50mbar Max Gauge, Vacuum Reading
- ifm electronic Pressure Sensor 50mbar Max Relative Reading
- WIKA MA Series Pressure Sensor 6bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 16mbar Max Gauge Reading
- WIKA MA Series Pressure Sensor 0.2bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 1bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 400bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 30mbar Max Gauge Reading