RS PRO Pressure Sensor, I2C Output 0 bar, Gauge Reading 35 bar

Subtotal (1 unit)*

€134.86

(exc. VAT)

€165.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.86

*price indicative

RS Stock No.:
272-6963
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

35bar

Pressure Reading Type

Gauge

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

I2C

Media Measured

Air

Interface Type

5-Pin Connector

Maximum Supply Voltage

3.3V dc

Standards/Approvals

RoHS

Housing Material

Stainless Steel

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

RS PRO 19mm Piezoresistant Pressure Sensor, 0 – 35 bar


A highly stable piezoresistant isolated pressure sensor or pressure transmitter. Utilizing silicon for the measurement or pressure within air, water, mixed oil or other fluids. The piezoresistant sensor is suitable for a wide range of applications including pressure control and calibration, industrial measurement, process control and cooling systems including air conditioning.;Compact at only 19mm the gauge pressure sensor is well suited to installation in tight areas where space is limited. The Stainless Steel housing and diaphragm offers excellent corrosion and chemical resistance and a FKM O-ring provides a tight reliable, oil resistant seal.

Features and Benefits


19mm gauge pressure sensor;Pressure range of 0 – 35bar;Isolated construction;Compensated;Stainless Steel 316L housing and diaphragm;Output digital value 1638 (zero)/ 14746 (span);Output 14 digits (max 16383) ;Atmospheric pressure of 86kPa - 106kPa;Weight of 30g

Suitable Medium


Air;Water;Mixed oil ;Fluids compatible with wetted parts

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links