- RS Stock No.:
- 196-1150
- Mfr. Part No.:
- ISE80-F02-T
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 196-1150
- Mfr. Part No.:
- ISE80-F02-T
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
4 indicator patterns of colour combinations
Choice of 2 piping directions rear and bottom ported
Panel or bracket mounting
Resolution and MPa/kPa switching function
Analog current output
Choice of 2 piping directions rear and bottom ported
Panel or bracket mounting
Resolution and MPa/kPa switching function
Analog current output
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 MPa |
Minimum Operating Pressure | -0.1MPa |
Pressure Type | Positive Pressure |
Connection | R 1/4 (M5 Female Threaded) |
Type | Digital Pressure Switch |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/4 in |
Manufacturer Series | ISE80 |
Connection Thread Standard | R |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP65 |
Maximum Pressure Setting | 1.1MPa |
Minimum Pressure Setting | -0.105MPa |
Output Range | 0.6 to 5 V, 2.4 to 20 mA |
Pressure Setting Range | -0.105 to 1.1MPa |