- RS Stock No.:
- 743-6627
- Mfr. Part No.:
- ISE30A-01-P-GB
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 743-6627
- Mfr. Part No.:
- ISE30A-01-P-GB
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
ISE/ZSE30 Pressure/Vacuum Switch
Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Note
Part Number ZS-27-A is a 3 core cable assembly and suits all now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 MPa |
Minimum Operating Pressure | -0.1MPa |
Pressure Type | Positive Pressure |
Connection | R 1/8 |
Suitable Media | Air, Gas |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/8 in |
Manufacturer Series | ISE30A |
Connection Thread Standard | R |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
LED Indicator | Yes |