- RS Stock No.:
- 826-8734
- Mfr. Part No.:
- ZSE2-T1-15C
- Manufacturer:
- SMC
3 In stock for delivery within 2 working days
Added
Price Each
€113.11
(exc. VAT)
€139.13
(inc. VAT)
Units | Per unit |
1 - 4 | €113.11 |
5 + | €108.59 |
- RS Stock No.:
- 826-8734
- Mfr. Part No.:
- ZSE2-T1-15C
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZSE2 Series Pressure/Vacuum Switch
The professional ZSE2 series is a compact pressure switch and can be integrated with ZX or ZR vacuum systems. The pressure switch has a plug connector portion to make wiring easy and simple. The ZSE2 series has a quick response time of 10mS.
Operating pressure range -101 -0kPa
Port connections R1/8
Protection rating IP40
Port connections R1/8
Protection rating IP40
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Maximum Operating Pressure | 0 kPa |
Minimum Operating Pressure | -101kPa |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 826-8734
- Mfr. Part No.:
- ZSE2-T1-15C
- Manufacturer:
- SMC