Bosch GHP 5-75 X Pressure Washer 185bar

  • RS Stock No. 113-8663
  • Mfr. Part No. 0600910870
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Bosch GHP Series High Pressure Washers

The GHP series pressure washers from Bosch. These high-pressure washers are easy to connect and can be used universally for almost any task. They are perfect for cleaning cars, driveways, patio and garden furniture.

GHP Series options

GHP 5-55 Professional - RS 113-8661
GHP 5-65 X Professional - RS 113-8662
GHP 5-75 X Professional - RS 113-8663

Features and Benefits:

Designed for rugged use on jobsites
Powerful and versatile
Compact
Durable high-pressure washer with brass pump and practical hose reel
High cleaning power
Brass pump with stainless steel pistons producing a combination of high flow and pressure
Convenient metal telescopic handle for high mobility
Space-saving hose reel
Variable pressure adjustment provides optimum water pressure
Automatic motor and pump stop - reduces the consumption of electricity and water
Steel-reinforced rubber hose with large rubber wheels
Durable brass water connections
Versatile both in horizontal and vertical positions
Self-priming - can draw water from external water source
Ease of use “3 in 1” nozzle
Cable length 5 m
Hose Length 10 m
Rated power 2.600 w
Operating pressure 140 to 180 bar
Max. flow rate 570 I/h
Packaging dimensions (WxLxH): 440x785x399 mm

Supplied with:

Adjustable 3-in-1 lance (stainless steel)
Bosch gun
Roto nozzle

Application Information

Pressure washers are perfect for effective cleaning of courtyards, driveways and patios as well as cars, garden furniture and bikes. They are suitable for both tradesman and DIY applications.

FAQ’s

Can I use detergent with this washer?
Yes, detergent or snow foam can be used.

What are the advantages of a pressure washer?
Pressure washers have multiple uses especially cleaning hard to reach areas and removing years of algae from paving or dirt build-up on PVC. Typically contract cleaners would be used for these tasks but there would be a cost involved. Pressure washers offer you the convenience to get these job done when you want.

Pressure Washers

Specifications
Attribute Value
Flow Rate 520L/h
Working Pressure 185bar
Maximum Inlet Water Temperature +50°C
Power Rating 2.6kW
Weight 26.8kg
Plug Type Type G - British 3-pin
Cable Length 5m
Model Number GHP 5-75 X
Supply Voltage 240V
3 In stock for delivery within 2 working days
Unit of sale: Each
713.26
(exc. VAT)
863.04
(inc. VAT)
units
Per unit
1 +
€713.26
Related Products
The K5 Premium full control plus home jet ...
Description:
The K5 Premium full control plus home jet washer includes Kärchers latest cleaning innovation A 3 in 1 Multi-jet lance that can be adjusted between vario lance, dirt blaster and detergent settings. Within each power mode, you can easily adjust ...
The 15 litre IK multi-hand pressure sprayer is ...
Description:
The 15 litre IK multi-hand pressure sprayer is especially manufactured with highly resistant materials designed to be compatible with chemical agents commonly used in the world of professional cleaning and disinfection, construction, automotive and all industrial workshops. 2.5 bar safety ...
The 9 litre IK multi-industrial is a high ...
Description:
The 9 litre IK multi-industrial is a high resistant chemical pressure sprayer, which is especially manufactured with highly resistant materials designed to be compatible with chemical agents commonly used in the world of professional cleaning and disinfection, construction, automotive and ...
The 15 Litre IK alkaline hand pressure sprayer ...
Description:
The 15 Litre IK alkaline hand pressure sprayer is especially manufactured with highly resistant materials designed to be compatible with chemical agents commonly used in the world of professional cleaning and disinfection, construction, automotive and all industrial workshops. 2.5 bar ...