- RS Stock No.:
- 136-7585
- Mfr. Part No.:
- 08912
- Manufacturer:
- SIP
Discontinued product
- RS Stock No.:
- 136-7585
- Mfr. Part No.:
- 08912
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SIP TP420 Petrol Pressure Washer
The SIP TP420 Petrol powered pressure washer is a compact unit with great power and reliability. Featuring an easy pull-start engine, high-pressure lance and adjustable nozzles. It's lightweight portable design with lance rack and hose hanger, makes it easy to move and store. With anti-vibration rubber feet and easy clean air filter, ensures you can work in confidence without slipping or losing performance.
Features and Benefits
Lightweight and Portable
Easy Clean Air Filter
High-Pressure lance and adjustable nozzles
Easy to store
Easy Clean Air Filter
High-Pressure lance and adjustable nozzles
Easy to store
Petrol Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 420L/h |
Working Pressure | 130bar |
Model Number | T420/130 |
Maximum Inlet Water Temperature | +50°C |
Power Rating | 2.5kW |
Weight | 18kg |
Cable Length | 5m |