- RS Stock No.:
- 136-7586
- Mfr. Part No.:
- 08918
- Manufacturer:
- SIP
Discontinued product
- RS Stock No.:
- 136-7586
- Mfr. Part No.:
- 08918
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SIP TP550 Petrol Pressure Washer
A pressure washer designed with practicality and quality in mind. With built on wheels for complete mobility and space saving frame. Ideal for farming or contractual use, the SIP Tempest petrol pressure washer has up to 7hp and comes with an 8m hose and heavy-duty lance. Featuring 5 quick release nozzles, low oil protection to prevent engine damage and a brass head pump for longer life. Suitable for many applications when no mains power supply is available.
Features and Benefits
7 hp Petrol Engine
Long Hose
Quick release nozzles
Low Oil Protection
Ideal for farming and contractual work
Long Hose
Quick release nozzles
Low Oil Protection
Ideal for farming and contractual work
Note
SIP Accessories are not compatible with this model.
Petrol Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 545L/h |
Working Pressure | 207bar |
Model Number | TP550/206 7hp |
Depth | 555mm |
Height | 655mm |
Width | 510mm |
Weight | 28kg |
Cable Length | 7m |