- RS Stock No.:
- 467-945
- Mfr. Part No.:
- 438199
- Manufacturer:
- Burkert
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 467-945
- Mfr. Part No.:
- 438199
- Manufacturer:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact Magnetic Paddle Flow Switch – 8010 series
Compact switches with moving magnet reed contacts specifically designed for monitoring maximum/minimum flow values. The switches fit a range of connection bodies
Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutions
Mechanical adjustment of set-point
On/Off control system for monitoring and switching
No contact between process fluids and switch
IP65 rated with three-pin DIN connector
FPM seal material
Mechanical adjustment of set-point
On/Off control system for monitoring and switching
No contact between process fluids and switch
IP65 rated with three-pin DIN connector
FPM seal material
Specifications
Attribute | Value |
---|---|
Fitting Type | Flow Sensor |
Fitting Direction | Straight |
Material | Stainless Steel |