- RS Stock No.:
- 468-021
- Mfr. Part No.:
- 424005
- Manufacturer:
- Burkert
4 In stock for delivery within 2 working days
Added
Price Each
€602.04
(exc. VAT)
€740.51
(inc. VAT)
Units | Per unit |
1 + | €602.04 |
- RS Stock No.:
- 468-021
- Mfr. Part No.:
- 424005
- Manufacturer:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stainless Steel S030 In-Line Flow Adaptors
The S030 fitting has a built-in paddlewheel to measure the flow rate. When liquid flows through the pipe, the paddle-wheel is set in rotation producing pulses which are proportional to the flow rate.
Closed pipe system (sensor inside fitting)
Sensor unit can be snapped on or removed without interrupting the process
Quarter turn technology
DN 15 to DN 50
FKM seal material
Sensor unit can be snapped on or removed without interrupting the process
Quarter turn technology
DN 15 to DN 50
FKM seal material
Note
For use with 8025, SE35, SE32, SE30, 8021 and 8611 flow controllers
Specifications
Attribute | Value |
---|---|
Fitting Type | Flow Adapter |
Fitting Direction | Straight |
Thread Size 1 | 3/4in |
Thread Size 2 | 3/4in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | G |
Thread Standard 2 | G |
Material | Stainless Steel |
- RS Stock No.:
- 468-021
- Mfr. Part No.:
- 424005
- Manufacturer:
- Burkert