- RS Stock No.:
- 619-4246
- Mfr. Part No.:
- 449728
- Manufacturer:
- Burkert
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each
€738.92
(exc. VAT)
€908.87
(inc. VAT)
Units | Per unit |
1 + | €738.92 |
- RS Stock No.:
- 619-4246
- Mfr. Part No.:
- 449728
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
S030 HT Inline Fitting with Paddle Wheel for Flow Measurement
Series S030 inline flow adaptors incorporating paddle wheel transducer for use with flow control transmitter SE30HT (see stock no. 619-4218)
Specifically for the high temperature variant of the flow control transmitter SE30HT
Pulse frequency output proportional to flow rate provides input to flow control transmitter
Pressure-tight interface makes easy, quarter-turn mounting of flow control module
Range: 0.3m/s (1.0fps) to 10.0m/s (32.8fps) – optimum velocity 2 - 3 m/s
Accuracy: < 0.5% of full scale
Medium temperature: -20°C to 160°C
Fluid pressure range: PN40, with a maximum pressure of 40 bar
Connection: female ported version with G thread
Body material: 316L stainless steel - 1.4404 / IglidurTM/FKM
Pulse frequency output proportional to flow rate provides input to flow control transmitter
Pressure-tight interface makes easy, quarter-turn mounting of flow control module
Range: 0.3m/s (1.0fps) to 10.0m/s (32.8fps) – optimum velocity 2 - 3 m/s
Accuracy: < 0.5% of full scale
Medium temperature: -20°C to 160°C
Fluid pressure range: PN40, with a maximum pressure of 40 bar
Connection: female ported version with G thread
Body material: 316L stainless steel - 1.4404 / IglidurTM/FKM
Specifications
Attribute | Value |
---|---|
Fitting Type | Sensor |
Material | Stainless Steel |