- RS Stock No.:
- 768-2208
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€102.80
(exc. VAT)
€126.44
(inc. VAT)
Units | Per unit |
1 + | €102.80 |
- RS Stock No.:
- 768-2208
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
SAFLOK™ B Coupler
SAFLOK™ B Couplers are self-locking stainless steel quick-fit hose couplings with a male thread, compatible with standard 'part B' cam and groove couplings. The design offers a safe way to connect - and keep connected - liquid-carrying hose, without the need for tools.
SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids
SAFLOK™ Self-Locking Quick Couplings are suitable for use with a wide variety of liquid chemicals including dyes, pharmaceutical products, adhesives, inks, cosmetics, and food products. SAFLOK™ fluid couplings are manufactured from stainless steel, incorporate Buna-N Nitrile rubber (NBR) seals, and are designed to prevent accidental disconnection when in use (the couplings remain closed until they are manually released).
SAFLOK™ Self-Locking Stainless Steel Quick Coupling Benefits:
May be used with any standard cam and groove coupling
Handles automatically close and lock into the coupling body
Conform to DIN 2828 and A-A-59326 (Mil-C-27487) specifications
Handles automatically close and lock into the coupling body
Conform to DIN 2828 and A-A-59326 (Mil-C-27487) specifications
Note
SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids are NOT suitable for use with hydraulic or pneumatic systems.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Thread Size 1 | 50mm |
Thread Size 2 | 2in |
Connection Gender 1 | Female |
Connection Gender 2 | Male |
Thread Standard 1 | Compression |
Thread Standard 2 | G |
Material | Stainless Steel |