Saint-Gobain Perfluoroalkoxy alkane (PFA) transparent Chemical Resistant Tubing, 6mm Bore Size , 50m Long

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

Versilon PFA flexible tubing provides excellent chemical resistance and a good diffusion-resistance. Our tubing is widely used in the semi-conductor, laboratory, environmental and pharmaceutical industries where ultrapure chemicals (including water) require precise quality control. Versilon PFA tubing is also available in even higher purity grades for extremely critical applications. Saint-Gobain's stringent material quality control, state-of-the-art process control and outstanding customer service are why industry leaders worldwide insist upon Versilon PFA tubing.

High level of purity
Excellent chemical resistance
Retains higher mechanical strength at elevated temperatures compared to FEP
High resistance to stress cracking
Temperature resistant up to +260°C
Available also as coloured tubing
Typical Applications
Semiconductor industry
Valve and pump linings
Environmental water sampling and analysis
Cable coating
Insulating bushings
Photovoltaic

Specifications
Attribute Value
Material Versilon™ PFA
Bore Size 6mm
Length 50m
Food Grade No
External Diameter 8mm
Colour Transparent
Maximum Operating Temperature +260°C
Minimum Operating Temperature -200°C
2 In stock for delivery within 2 working days
Unit of sale: Each
412.92
(exc. VAT)
507.89
(inc. VAT)
units
Per unit
1 +
€412.92
Related Products
A phthalate free tubing from Saint Gobain Tygon ...
Description:
A phthalate free tubing from Saint Gobain Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal ...
PEEK (Polyetheretherketone) tubes with a good heat deflection ...
Description:
PEEK (Polyetheretherketone) tubes with a good heat deflection temperature Good machinability Inherent flame retardant Resistance against high energy radiation Good slide and wear properties Very good resistance to chemicals High creep resistance Hydrolysis and superheated steam resistant
Saint-Gobain Versilon™ FEP tubing is transparent, high-performance fluoropolymer ...
Description:
Saint-Gobain Versilon™ FEP tubing is transparent, high-performance fluoropolymer tubing with excellent physical and chemical resistance A chemically inert thermoplastic, Versilon™ tubing offers high purity. Unlike metal and rubber alternatives, Versilon™ FEP tubing is non-corroding and non-oxidizing. Unlike other ...
Saint-Gobain's stringent material quality control, state-of-the-art process control ...
Description:
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ FEP-F tubing Versilon™ FEP-F tubing provides very good chemical resistance and a high-temperature ...