- RS Stock No.:
- 158-1906
- Mfr. Part No.:
- B210090015010P050M
- Manufacturer:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 158-1906
- Mfr. Part No.:
- B210090015010P050M
- Manufacturer:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Versilon PFA flexible tubing provides excellent chemical resistance and a good diffusion-resistance. Our tubing is widely used in the semi-conductor, laboratory, environmental and pharmaceutical industries where ultrapure chemicals (including water) require precise quality control. Versilon PFA tubing is also available in even higher purity grades for extremely critical applications. Saint-Gobain's stringent material quality control, state-of-the-art process control and outstanding customer service are why industry leaders worldwide insist upon Versilon PFA tubing.
High level of purity
Excellent chemical resistance
Retains higher mechanical strength at elevated temperatures compared to FEP
High resistance to stress cracking
Temperature resistant up to +260°C
Available also as coloured tubing
Typical Applications
Semiconductor industry
Valve and pump linings
Environmental water sampling and analysis
Cable coating
Insulating bushings
Photovoltaic
Excellent chemical resistance
Retains higher mechanical strength at elevated temperatures compared to FEP
High resistance to stress cracking
Temperature resistant up to +260°C
Available also as coloured tubing
Typical Applications
Semiconductor industry
Valve and pump linings
Environmental water sampling and analysis
Cable coating
Insulating bushings
Photovoltaic
Specifications
Attribute | Value |
---|---|
Material | Versilon™ PFA |
Minimum Operating Temperature | -200°C |
Maximum Operating Temperature | +260°C |
Colour | Transparent |
Length | 50m |
Food Grade | No |