Saint-Gobain Perfluoroalkoxy alkane (PFA) transparent Chemical Resistant Tubing, 6mm Bore Size , 50m Long , Food Grade

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

High Purity Transparent Tubing for Beverage Dispensing

Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ PFA-F tubing. Versilon™ PFA-F tubing provides excellent chemical resistance and a high-pressure resistance.
Versilon™ PFA-F complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.

Specifications
Attribute Value
Material Versilon™ PFA-F
Bore Size 6mm
Length 50m
Food Grade Yes
External Diameter 9mm
Colour Transparent
Maximum Operating Temperature +260°C
Minimum Operating Temperature -200°C
Temporarily out of stock - back order for despatch 30-06-2020, delivery within 2 working days
Unit of sale: Each
630.24
(exc. VAT)
775.20
(inc. VAT)
units
Per unit
1 +
€630.24
Related Products
Introducing RS PRO PTFE (Polytetrafluoroethylene) flexible tubing, a ...
Description:
Introducing RS PRO PTFE (Polytetrafluoroethylene) flexible tubing, a selection of highly durable and versatile PTFE tubing suitable for a wide range of applications The tubes are manufactured from Polytetrafluoroethylene material offering an excellent range of benefits including a very high ...
Saint Gobain's GSR rubber tubing is a flexible ...
Description:
Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability Suitable for various applications including laboratories and light industry. Non toxic Good elasticity and flexibility Abrasion resistant Light and flexible with a low ...
Silicone hardness 62 (Shore A)Manufactured from Peroxide cured ...
Description:
Silicone hardness 62 (Shore A)Manufactured from Peroxide cured silicone Biologically inert does not inhibit cell culture Suitable for veterinary, medical & pharmaceutical applications Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Versilon PFA flexible tubing provides excellent chemical resistance ...
Description:
Versilon PFA flexible tubing provides excellent chemical resistance and a good diffusion-resistance Our tubing is widely used in the semi-conductor, laboratory, environmental and pharmaceutical industries where ultrapure chemicals (including water) require precise quality control. Versilon PFA tubing is also ...