- RS Stock No.:
- 158-1927
- Mfr. Part No.:
- C710060015010P050M
- Manufacturer:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 158-1927
- Mfr. Part No.:
- C710060015010P050M
- Manufacturer:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Transparent Fluoropolymer Tubing for Food Transfer
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ FEP-F tubing. Versilon™ FEP-F tubing provides very good chemical resistance and a high-temperature resistance.
Versilon™ FEP-F complies with EU regulation – Document of Compliance for Regulation (EU) No 10/2011 for specific grades.
Inert and transparent
Low tackiness
Suitable for hot or cold food and beverage dispensing (-250°C to +206°C)
Typical Markets and Applications
Automotive
Food and Beverage Dispensing
Cleaning Chemical Dispensing
Specifications
Attribute | Value |
---|---|
Material | Versilon™ FEP-F |
Minimum Operating Temperature | -250°C |
Maximum Operating Temperature | +206°C |
Colour | Transparent |
Length | 50m |
Food Grade | Yes |
- RS Stock No.:
- 158-1927
- Mfr. Part No.:
- C710060015010P050M
- Manufacturer:
- Saint Gobain Fluid Transfer