Saint-Gobain Polytetrafluoroethylene (PTFE) Process Tubing, 6mm Bore Size , 50m Long , Food Grade

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Saint-Gobain's stringent materials quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon PTFE-F tubing. Versilon PTFE-F tubing provides excellent chemical resistance and a good diffusion-resistance. Saint-Gobain's careful selection of resin type, particle size, temperature and pressure produces smooth and dimensionally stable tubing. Made out of polytetrafluoroethylene resin, PTFE-F tubing has the highest working temperature of any fluoropolymer tubing available today. In order to consistently ensure the quality of our products, we only use raw materials from leading manufacturers. We are able to produce tubes in various dimensions with different material properties according to the customer needs and the corresponding requirements.

Fully fluorinated fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing

Specifications
Attribute Value
Material Versilon™ PTFE-F
Bore Size 6mm
Length 50m
Food Grade Yes
External Diameter 9mm
Maximum Operating Temperature +260°C
Minimum Operating Temperature -200°C
1 In stock for delivery within 2 working days
Unit of sale: Each
466.15
(exc. VAT)
573.36
(inc. VAT)
units
Per unit
1 +
€466.15
Related Products
Versilon PFA flexible tubing provides excellent chemical resistance ...
Description:
Versilon PFA flexible tubing provides excellent chemical resistance and a good diffusion-resistance Our tubing is widely used in the semi-conductor, laboratory, environmental and pharmaceutical industries where ultrapure chemicals (including water) require precise quality control. Versilon PFA tubing is also ...
Saint-Gobain Versilon™ FEP tubing is transparent, high-performance fluoropolymer ...
Description:
Saint-Gobain Versilon™ FEP tubing is transparent, high-performance fluoropolymer tubing with excellent physical and chemical resistance A chemically inert thermoplastic, Versilon™ tubing offers high purity. Unlike metal and rubber alternatives, Versilon™ FEP tubing is non-corroding and non-oxidizing. Unlike other ...
Versilon PTFE flexible tubing has the highest working ...
Description:
Versilon PTFE flexible tubing has the highest working temperature of any fluoropolymer tubing available today Versilon PTFE is widely used as a pressure tubing in general chemical transfer applications such as delivery of natural gas and mineral oils, toxic gas ...
Peroxide-cured Versilon™ SPX-60 FB silicone tubing is designed ...
Description:
Peroxide-cured Versilon™ SPX-60 FB silicone tubing is designed for use in applications where flexibility resiliency and durability are required Produced from a proprietary combination of silicon elastomer, this tubing optimizes critical physical properties such as tensile strength elongation and compression ...