- RS Stock No.:
- 158-1943
- Mfr. Part No.:
- TFECXC4050-F
- Manufacturer:
- Saint Gobain Fluid Transfer
Discontinued product
- RS Stock No.:
- 158-1943
- Mfr. Part No.:
- TFECXC4050-F
- Manufacturer:
- Saint Gobain Fluid Transfer
Technical data sheets
Legislation and Compliance
Product Details
Saint-Gobain's stringent materials quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon PTFE-F tubing. Versilon PTFE-F tubing provides excellent chemical resistance and a good diffusion-resistance. Saint-Gobain's careful selection of resin type, particle size, temperature and pressure produces smooth and dimensionally stable tubing. Made out of polytetrafluoroethylene resin, PTFE-F tubing has the highest working temperature of any fluoropolymer tubing available today. In order to consistently ensure the quality of our products, we only use raw materials from leading manufacturers. We are able to produce tubes in various dimensions with different material properties according to the customer needs and the corresponding requirements.
Fully fluorinated fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Specifications
Attribute | Value |
---|---|
Inner Diameter | 9mm |
Outer Diameter | 12mm |
Material | Versilon™ PTFE-F |
Suitable Applications | Beverage, Food |
Minimum Operating Temperature | -200°C |
Maximum Operating Temperature | +260°C |
Colour | Translucent |
Length | 50m |
Peristaltic Pump Compatible | No |
Food Grade | Yes |
- RS Stock No.:
- 158-1943
- Mfr. Part No.:
- TFECXC4050-F
- Manufacturer:
- Saint Gobain Fluid Transfer