- RS Stock No.:
- 185-6124
- Mfr. Part No.:
- 150.0604.1
- Manufacturer:
- Verderflex
4 In stock for delivery within 2 working days
Added
Price Each
€20.62
(exc. VAT)
€25.36
(inc. VAT)
Units | Per unit |
1 + | €20.62 |
- RS Stock No.:
- 185-6124
- Mfr. Part No.:
- 150.0604.1
- Manufacturer:
- Verderflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Verderflex 150.0604.1 is 1m long low pressure process tube. It is made up of Verderprene material.
Tube bore: 4.8mm
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4.8mm |
Outer Diameter | 8mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Verderprene |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +85°C |
Colour | Beige |
Length | 1m |
- RS Stock No.:
- 185-6124
- Mfr. Part No.:
- 150.0604.1
- Manufacturer:
- Verderflex