Saint-Gobain Tygon®A-60-G Flexible Tubing, Black, 19.1mm External Diameter, 15m Long, Peristaltic pumps Applications

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Norprene® Industrial Grade Tubing A-60-G

A high performance tubing that is heat sealable with wide temperature range.
Noprene’s excellent flexural fatigue and abrasion resistance makes it an ideal choice for use with peristaltic pumps and as a wear resistant sleeving.
Applications include abrasion resistant sleeving & cable installation, soap and disinfectant dispensing, printing ink transfer, caustic dispensing, plating and etching chemicals, glass and window wash systems, vacuum pumps.

Excellent resistance to acids and bases fluids
Superior weathering, abrasion and flexural fatigue resistance
Low gas permeability
Heat sealable
Ozone and UV light resistant

Specifications
Attribute Value
Material Tygon A-60-G
Bore Size 12.7mm
Length 15m
External Diameter 19.1mm
Colour Opaque Black
Maximum Operating Temperature +135°C
Minimum Operating Temperature -60°C
6 In stock for delivery within 2 working days
Unit of sale: 1 Reel of 15 Metre(s)
220.13
(exc. VAT)
270.76
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 4
€220.13
€14.675
5 +
€213.34
€14.223
*price indicative
Related Products
This RS Pro PVC tubing is perfect to ...
Description:
This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time Suitable for liquids such as water, fuels, ...
Nitrile Tubing is widely used in industrial applications ...
Description:
Nitrile Tubing is widely used in industrial applications requiring chemical resistance It is economical, offers standard properties and is recommended for the transfer of hydrocarbon fluids and mineral oils. • Excellent resistance to hydrocarbon fluids, aromatic solvents and alcohols • ...
Saint-Gobain's stringent material quality control, state-of-the-art process control ...
Description:
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ PFA-F tubing Versilon™ PFA-F tubing provides excellent chemical resistance and a high-pressure ...
Saint-Gobain's stringent material quality control, state-of-the-art process control ...
Description:
Saint-Gobain's stringent material quality control, state-of-the-art process control and food and beverage regulatory compliance expertise are why food and beverage dispensing equipment manufacturers use Versilon™ FEP-F tubing Versilon™ FEP-F tubing provides very good chemical resistance and a high-temperature ...