- RS Stock No.:
- 667-8438
- Manufacturer:
- RS PRO
4 Within 1 working day(s) (IE stock)
82 Within 2 working day(s) (EU stock)
Added
Price Each
€21.38
(exc. VAT)
€26.30
(inc. VAT)
Units | Per unit |
1 - 4 | €21.38 |
5 - 9 | €20.79 |
10 + | €20.11 |
- RS Stock No.:
- 667-8438
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flexible Silicone Tubing
Flexible Silicone Tubing from RS Pro suitable for most Peristaltic pumps. This RS Pro flexible silicone tubing is a high quality, non-toxic, food grade product.
Features and Benefits
3 m length
1.6 mm tube wall thickness
Withstands sterilisation
Food grade
Wear and abrasion resistant
Product Application Information
Ideal for use with peristaltic pumps.
Other Peristaltic Pumps
Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 0.5mm |
Outer Diameter | 3.7mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 3m |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |