- RS Stock No.:
- 667-8457
- Manufacturer:
- RS PRO
12 Within 1 working day(s) (IE stock)
164 Within 2 working day(s) (EU stock)
Added
Price Each
€32.70
(exc. VAT)
€40.22
(inc. VAT)
Units | Per unit |
1 - 4 | €32.70 |
5 - 9 | €31.75 |
10 + | €30.71 |
- RS Stock No.:
- 667-8457
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Silicone Transparent Silicone Tubing, 6.4 mm Bore Size, 3 m Long, Food Grade, Peristaltic Pump Compatible
Use this flexible silicone tubing from the RS PRO range in peristaltic pumps. As a food-graded tubing, it's non-toxic and you can be confident chemicals won't leak out of the silicone.
Often found in spray-coating dispensers, this type of tube is made from tough and flexible silicone. This makes it ideal for use when you need to prevent cross-contamination in peristaltic pumps that transport liquids inside a tube. Chemical-resistant and abrasion-resistant, it's also safeguarded against wear and tear, making it a resilient choice for industrial applications. It's also protected from damage caused by sterilisation thanks to its strong construction.
As well as being thoroughly tested to ensure high standards as part of the RS PRO series, this product complies with BS:2848 standards for flexible insulated sleeving when used in electrical appliances. It's ideal for use in laboratories, food processing and fermentation plants, as well as drinks dispensers.
Often found in spray-coating dispensers, this type of tube is made from tough and flexible silicone. This makes it ideal for use when you need to prevent cross-contamination in peristaltic pumps that transport liquids inside a tube. Chemical-resistant and abrasion-resistant, it's also safeguarded against wear and tear, making it a resilient choice for industrial applications. It's also protected from damage caused by sterilisation thanks to its strong construction.
As well as being thoroughly tested to ensure high standards as part of the RS PRO series, this product complies with BS:2848 standards for flexible insulated sleeving when used in electrical appliances. It's ideal for use in laboratories, food processing and fermentation plants, as well as drinks dispensers.
Features and Benefits
Transparent tubing
Made of silicone
Length of 3 m
Bore size of 6.4 mm
Suitable for contact with food
Peristaltic pump compatible
Density of 1.16 g/cm³
Shore A hardness of 62
Elongation of 385% (approx)
Made of silicone
Length of 3 m
Bore size of 6.4 mm
Suitable for contact with food
Peristaltic pump compatible
Density of 1.16 g/cm³
Shore A hardness of 62
Elongation of 385% (approx)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6.4mm |
Outer Diameter | 9.6mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 3m |
Food Grade | Yes |
Peristaltic Pump Compatible | Yes |