- RS Stock No.:
- 762-1288
- Mfr. Part No.:
- AJK00038
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
8 In stock for delivery within 2 working days
Added
Price Each
€506.41
(exc. VAT)
€622.88
(inc. VAT)
Units | Per unit |
1 - 4 | €506.41 |
5 - 9 | €490.71 |
10 + | €475.01 |
- RS Stock No.:
- 762-1288
- Mfr. Part No.:
- AJK00038
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tygon® 2375-C High-Purity Tubing
Tygon®2375-C high-purity chemical-resistant tubing from Saint-Gobain is transparent, flexible and can be used with chemical transfer systems, hazardous materials handling, inks and printing fluid and detergents. This high-purity tubing is almost entirely unaffected by acids, ketones, salts, alcohols up to 54°C. This tubing is entirely plasticiser-free, is designed with a smooth inner surface to help prevent material/particulate build-up, reducing the potential for tubing contamination. The tubing meets FDA and NSF 51 criteria, and European and French regulations for food contact.
Features and Benefits
Resistance to highly aggressive chemicals
Low sorption - Minimises cross-contamination
Meets FDA CFR 177.1520 criteria for food and beverage use
Compliance towards ECHA and European Directive 2002/95/EC (RoHS)
Plasticiser free
Excellent chemical resistance
Temperature range: -75°C to +64°C
Clear for easy observation
Product Application Information
Ideal for use in highly regulated industries such as, hospitality and institutional cleaning.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 12.7mm |
Outer Diameter | 19.1mm |
Material | Polyolefin |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 1.7 bar |
Suitable Applications | Chemical |
Standards Met | EU Food, FDA, NSF 51 |
Series | Tygon® 2375 |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +54°C |
Colour | Clear |
Length | 15m |
Food Grade | Yes |
Reinforced | No |
Peristaltic Pump Compatible | No |
Bend Radius | 25.4mm |
- RS Stock No.:
- 762-1288
- Mfr. Part No.:
- AJK00038
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions