Silicon Labs EFM32 Gecko MCU Starter Kit - EFM32-G8XX-STK

  • RS Stock No. 712-7082
  • Mfr. Part No. EFM32-G8XX-STK
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

EFM32 Gecko Starter Kit

Advanced Energy Monitoring
Real-time, accurate energy and power profiling
User interface with touch slider and switches
4x40 LCD
SEGGER J-Link debugger
Free evaluation compiler versions
energyAware™ software support
EFM32 Gecko Starter Kit video
Includes EFM32G890F128 MCU

EFM32 Gecko Microcontrollers

Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.

Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems

Specifications
Attribute Value
Classification Starter Kit
Kit Name EFM32 Gecko
Technology MCU
14 In stock for delivery within 2 working days
Unit of sale: Each
90.89
(exc. VAT)
111.79
(inc. VAT)
units
Per unit
1 +
€90.89
Related Products
The FM0-64L-S6E1C3 MCU Starter Kit enables rapid prototype ...
Description:
The FM0-64L-S6E1C3 MCU Starter Kit enables rapid prototype development, based on the Cypress FM0+ S6E1C-Series, a low-power 32-bit ARM Cortex-M0+ flexible Microcontroller On-board interfaces include USB host and device, accelerometer, 132 Mbit serial NOR flash, digital audio with stereo codec, ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio) The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
The ATMEGA168PB-XMINI Xplained Mini Board is designed to ...
Description:
The ATMEGA168PB-XMINI Xplained Mini Board is designed to evaluate the ATmega168PB microcontrollerApplications include home appliances (cooking, refrigeration, washing), home entertainment (remote control), industrial automation (industrial communications, instruments, PLC and I/O modules, sensors), Internet of ...
The ATSAM4C32-EK Evaluation Kit is designed for the ...
Description:
The ATSAM4C32-EK Evaluation Kit is designed for the evaluation and development of 32-bit ARM® Cortex®-M4 RISC SAM4C microcontrollers for smart energy applications Typical applications include energy meters (electricity, gas and water), data concentrators and home display units. Features & Benefits ...