- RS Stock No.:
- 906-3827
- Mfr. Part No.:
- DLP-245PL-G
- Manufacturer:
- DLP DESIGN INC
Discontinued product
- RS Stock No.:
- 906-3827
- Mfr. Part No.:
- DLP-245PL-G
- Manufacturer:
- DLP DESIGN INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DLP-245PL-G Microcontroller Module
The DLP-245PL-G module provides a microcontroller-based method of interfacing an electronic peripheral to a host computer via a USB connection. The microcontroller has been pre-programed with basic functionality, but can be re-programmed via the 5-pin header compatible with Microchips MPLAB ICD2 device programmer/debugger.
Microchip 18LF8722 40MHz 8-bit microcontroller with 128KB Flash memory, 3840B RAM, 1KB EEPROM
50 x GPIO pins (16 can be allocated to analogue input channels)
16-channel, 10-bit ADC
FT245RL UART-USB Bridge chip
USB connector for 2Mbps interface
Powered from USB port
Dimensions: 71.1 x 50.8mm
50 x GPIO pins (16 can be allocated to analogue input channels)
16-channel, 10-bit ADC
FT245RL UART-USB Bridge chip
USB connector for 2Mbps interface
Powered from USB port
Dimensions: 71.1 x 50.8mm
USB Microcontroller Modules
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Technology | USB to MCU |
Device Core | PIC8 |
Processor Family Name | PIC18 |
Processor Part Number | PIC18LF8722 |
Processor Type | MCU |