- RS Stock No.:
- 165-3369
- Mfr. Part No.:
- MCP1322T-46LE/OT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-3369
- Mfr. Part No.:
- MCP1322T-46LE/OT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1322 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Output Driver | Active High, Active Low, Open Drain, Push-Pull |
Maximum Reset Active Time | 2240ms |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Monitored Voltage | 4.71V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Minimum Monitored Voltage | 4.6V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 165-3369
- Mfr. Part No.:
- MCP1322T-46LE/OT
- Manufacturer:
- Microchip