Raspberry Pi Touchscreen, 7in Module for Raspberry Pi

  • RS Stock No. 111-5927
  • Mfr. Part No. Raspberry Pi Touchscreen
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Raspberry Pi Official LCD Touch Display

The Raspberry Pi LCD Touch Display is the perfect touchscreen for your Raspberry Pi board. It enables you to create things such as tablets or home automation devices.
The Raspberry Pi LCD Touch Display comes with an adapter board which sits between the screen and your Raspberry Pi. It manages all the power and signal conversions.

Versions Available: 899-7466 - single
111-5927 - box of 40 kits
What's included?
1 x 7" LCD touch screen
1 x Adapter board
1 x DSI ribbon cable
4 x jumper wires
4 x stand-offs and screws for mounting
More about the LCD touchscreen ...

Multi-touch capacitive touch screen — supports up to 10 finger touches
7 inch display
800 x 480 pixel resolution at 60 frames per second (fps)
24-bit RGB colour
70° viewing angle
No electronic interference
How does it connect?

The LCD Touch Display connects to the Raspberry Pi's GPIO and DSI ports.

Do I need a keyboard?

You can use a keyboard yes. However, the latest Raspbian OS features an on-screen keyboard so you do not need a physical keyboard or mouse?

Which Raspberry Pi boards are compatible?

The LCD Touch Display is compatible with all Raspberry Pi boards. The Raspberry Pi 3B+ is an ideal board to use with this kit (137-3331)

Power Supply Options for your LCD Touch Screen

• Separate supply — Power the display board separately to the Pi using a uUSB power supply of least 500 mA
• Raspberry Pi 2.5 A power supply — Connect a Pi power supply (909-8135) to the display board. The board can then power the Pi via USB connection
• GPIO jumpers — Power the display board from the Pi using the supplied jumper wires

Raspberry Pi LCD Touch Screen — 7 inch

The Raspberry Pi has it's very own official LCD Touch Screen. A few years in the making, the Raspberry Pi Foundation wanted you to have the perfect display screen for your Pi without compromise. Features & Benefits of the Pi LCD Touch Screen
• Multi-touch capacitive touch screen — supports up to 10 finger touches
• 7 inch display
• 800 x 480 pixel resolution at 60 frames per second (fps)
• 24-bit RGB colour
• 70° viewing angle
• Only two connections required
• Flexible power supply
• No electronic interference
• Full Raspbian OS functionality without a keyboard and mouse
• Kivy touch screen development software available — http://kivy.org/docs/installation/installation-rpi.html
LCD Touch Screen Contents
• LCD touch screen
• Adapter board
• DSI ribbon cable
• 4 jumper wires
• Mounting hardware
Setting up your LCD Touch Screen
Set up is quick and easy. The adapter board and your Pi are mounted to the rear of the LCD using the basic fixings supplied. The DSI ribbon cable provides the display interface between the Pi and the LCD assembly.
Power Supply Options for your LCD Touch Screen
• Separate supply — Power the display board separately to the Pi using a uUSB power supply of least 500 mA
• Raspberry Pi 2.5 A power supply — Connect a Pi power supply (909-8135) to the display board. The board can then power the Pi via USB connection
• GPIO jumpers — Power the display board from the Pi using the supplied jumper wires
https://www.raspberrypi.org/blog/the-eagerly-awaited-raspberry-pi-display/

Specifications
Attribute Value
Diagonal Display Size 7in
Kit Classification Module
Kit Name LCD Touch Screen
For Use With Raspberry Pi
20120 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 40)
56.196
(exc. VAT)
69.121
(inc. VAT)
units
Per unit
Per Box*
40 +
€56.196
€2,247.84
*price indicative
Related Products
The starter kit SK-gen4-28DT-PI from 4 D Systems ...
Description:
The starter kit SK-gen4-28DT-PI from 4 D Systems is intended for the Raspberry Pi (see 896-8660) The Kit offers an integrated 2.8” display module with accessories. The Gen4-28DT-PI uLCD module has a resistive touch display and it helps you explore ...
Description:
The PiTFT Plus are a range of TFT LCD resistive touchscreens designed specifically to fit neatly onto the top of a Raspberry PiThey are available with 3 screen sizes: 2.8, 3.2 and 3.5 inch. • Low power consumption, suitable for ...
The VM800P is a development module, designed to ...
Description:
The VM800P is a development module, designed to provide engineers with everything necessary to create quality Human Machine Interface (HMI) solutions with display, audio and touch functionalityThis completely Arduino-compatible module features an FT800 chip for three in one operation (display, ...
The VM801P is a Graphics Display Development Kit ...
Description:
The VM801P is a Graphics Display Development Kit by FTDI chip that is designed to work alongside the FT801 It is used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. The VM801P is a stand-alone ...