- RS Stock No.:
- 114-2240
- Mfr. Part No.:
- 15031681
- Manufacturer:
- Duracell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 114-2240
- Mfr. Part No.:
- 15031681
- Manufacturer:
- Duracell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Duracell Specialist Battery 12 V
A23 Alkaline battery from Duracell. This battery is a non-standard sizes battery designed for reliability in specialist applications such as security. With the long service and high performance this battery is popular for most consumers, industrial and military applications where an economical and general purpose battery is required. This Duracell electronic 12V battery ensures that you device are super-charged with high performance and longer lasting life.
Features & Benefits
Wide operating temperature range
12V of power
Low self-discharge giving them an excellent shelf life
Non-rechargeable
Excellent reliability and high capacity – longer life
12V of power
Low self-discharge giving them an excellent shelf life
Non-rechargeable
Excellent reliability and high capacity – longer life
Typical Applications
Suitable for long service and high drain applications:-
Car Key Fobs
Security Devices
Smoke Alarms
Remote Controls
Car Key Fobs
Security Devices
Smoke Alarms
Remote Controls
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
FAQs
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.
Warning
Keep out of sight and reach of children
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Ultra Power |
Size | A23 |
Nominal Voltage | 12V |
Chemistry | Alkaline |
Capacity | 30mAh |
Terminal Type | Standard |
Dimensions | 28.5 x 10.3mm |