- RS Stock No.:
- 122-2427
- Mfr. Part No.:
- DCF899P2-GB
- Manufacturer:
- DeWALT
- RS Stock No.:
- 122-2427
- Mfr. Part No.:
- DCF899P2-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dewalt DCF899P2-GB High Torque Impact Wrench 18V Cordless Brushless
Introducing the professional High-Torque Impact Wrench (DCF899P2-GB) from DeWALT. This high-performance cordless impact wrench generates impressive 950Nm of torque, features 3-speed settings and ergonomic design for maximum comfort of use. The 1/2 in square drive with detent pin allows for more efficient torque delivery and excellent socket retention. Full metal transmission construction and fan-cooled motor ensure increased durability and long-life operation. The DCF899P2-GB is supplied with two 5.0Ah batteries, heavy-duty transport case and a multi-voltage charger.
Features and Benefits:
Professional 18V BRUSHLESS XR Li-Ion High Torque Wrench
Powerful fan cooled motor delivers up to 950Nm of torque and 2400 impacts per minute for heavy-duty fastening applications
Up to 1625Nm of "breakaway" torque ensures removal of the tightest bolts
3 Speed and torque settings give you the control to best suit your application
1/2" (13 mm) square drive with detent pin allows for more efficient torque delivery and excellent socket retention
Bright white LED with delay feature for improved visibility and flashlight functionality
Powerful fan cooled motor delivers up to 950Nm of torque and 2400 impacts per minute for heavy-duty fastening applications
Up to 1625Nm of "breakaway" torque ensures removal of the tightest bolts
3 Speed and torque settings give you the control to best suit your application
1/2" (13 mm) square drive with detent pin allows for more efficient torque delivery and excellent socket retention
Bright white LED with delay feature for improved visibility and flashlight functionality
Typical Applications:
Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:
Automotive repair shops
Product assembly
Construction
Automotive repair shops
Product assembly
Construction
FAQs:
How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.
How much torque does this impact wrench have?
This Torque wrench generates 950Nm of torque.
What do I get in the set?
The Torque Wrench is supplied with:
2 x 5.0Ah XR Li-Ion battery packs with state of charge indicator
Multi-Voltage XR series charger
TSTAK kit box
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.
How much torque does this impact wrench have?
This Torque wrench generates 950Nm of torque.
What do I get in the set?
The Torque Wrench is supplied with:
2 x 5.0Ah XR Li-Ion battery packs with state of charge indicator
Multi-Voltage XR series charger
TSTAK kit box
DeWalt Impact Wrenches
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Impact Rate | 2400bpm |
Maximum Torque - Releasing | 950Nm |
Brushed/Brushless Motor | Brushless |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 2 |
Battery Capacity | 5Ah |
Speed | 1900rpm |
Weight | 3.3kg |
Model Number | DCF899P2 |