- RS Stock No.:
- 123-6503
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-6503
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RSDS1000CFL Series Digital Storage Oscilloscopes
RS Pro RSDS1000CFL Series digital storage oscilloscopes offer faster sampling rates and higher bandwidths than other RSDS1000 Series scopes. They provide four channels, with an external trigger input channel. Bandwidth is up to 300 MHz, depending on choice of model. A set of separate vertical controls for each input channel means there are no risks of accidentally modifying the wrong trace. There is no need to switch between channels, as is the case with some other oscilloscopes. Powerful triggering and analysis capabilities make it easy to capture and analyse waveforms, greatly improving test efficiency.
Features and Benefits
7 inch (177.8 mm) colour TFT LCD display
4 channel models, bandwidth 70 MHz, 100 MHz, 200 MHz or 300 MHz, depending on choice of model
Single channel real-time sampling rate is 2 GSa/s, equivalent sampling rate 50 GSa/s
Memory depth 24 Kpts
Trigger types Edge, Pulse, Video, Slope and Alternative
Powerful digital filter function and waveform recorder function
Auto measurement of thirty-two parameters
2/4 groups reference waveforms, 20 groups of captured waveforms and 20 groups of setups
Internal save/recall function and USB flash drive save/recall function
Cursor types include Manual mode, Track mode and Auto mode
Channel waveform and its FFT waveform display on split screen or full screen
Four Screen display styles - Classical, Modern, Tradition, Succinct
Multiple language user interface
Supports built-in online help system
Standard interfaces are Dual USB Host, USB Device, LAN Port, Pass/Fail Out
Dimensions 358 x 156 x 118 mm
Weight 4.5 kg
4 channel models, bandwidth 70 MHz, 100 MHz, 200 MHz or 300 MHz, depending on choice of model
Single channel real-time sampling rate is 2 GSa/s, equivalent sampling rate 50 GSa/s
Memory depth 24 Kpts
Trigger types Edge, Pulse, Video, Slope and Alternative
Powerful digital filter function and waveform recorder function
Auto measurement of thirty-two parameters
2/4 groups reference waveforms, 20 groups of captured waveforms and 20 groups of setups
Internal save/recall function and USB flash drive save/recall function
Cursor types include Manual mode, Track mode and Auto mode
Channel waveform and its FFT waveform display on split screen or full screen
Four Screen display styles - Classical, Modern, Tradition, Succinct
Multiple language user interface
Supports built-in online help system
Standard interfaces are Dual USB Host, USB Device, LAN Port, Pass/Fail Out
Dimensions 358 x 156 x 118 mm
Weight 4.5 kg
Oscilloscope Accessories
Approvals
CAN/CSA-C22.2 No. 61010-1
Supplied with
Probe (1 per channel), power cable, qualified certification, CD (including EasyScope computer software system), user manual, USB cable
RS Pro
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 200MHz |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Oscilloscope Form | Digital Storage |
Series | RSDS1000 |
Calibrated | UKAS |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 1ns/div |
Screen Size | 177.8mm |
Sample Rate Random | 1 (Real Time) G samples/s, 50 (Equivalent) G samples/s |
Dimensions | 358 x 156 x 118mm |
Record Length | 12 (Each Channel) k points/ch, 24 (Half Channel) k points/ch |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Rise Time | <1.8ns |
Safety Category | CAT I 400 V, CAT II 400V |
- RS Stock No.:
- 123-6503
- Manufacturer:
- RS PRO