- RS Stock No.:
- 124-8727
- Mfr. Part No.:
- LC300-GPRS
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 124-8727
- Mfr. Part No.:
- LC300-GPRS
- Manufacturer:
- Siretta
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
linkCONNECT LC300 Self Managing 2G/3G Cellular Modems, Siretta
The linkCONNECT LC300 series of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple. The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to maintain connectivity.
The LC300 can also be configured at any time via SMS messaging and can be operated in Client or Server mode.
The LC300 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC300-GPRS - 2G LC300 linkCONNECT Modem (RS 124-8727)
LC300-GPRS STARTER KIT - 2G LC300 linkCONNECT Modem Kit (RS 896-8131)
3G / UMTS Modems & Kits
LC300-UMTS - 3G LC300 linkCONNECT Modem (RS 124-8728)
LC300-UMTS-STARTER KIT - 3G LC300 linkCONNECT Modem Kit (RS 124-8729)
The LC300 can also be configured at any time via SMS messaging and can be operated in Client or Server mode.
The LC300 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC300-GPRS - 2G LC300 linkCONNECT Modem (RS 124-8727)
LC300-GPRS STARTER KIT - 2G LC300 linkCONNECT Modem Kit (RS 896-8131)
3G / UMTS Modems & Kits
LC300-UMTS - 3G LC300 linkCONNECT Modem (RS 124-8728)
LC300-UMTS-STARTER KIT - 3G LC300 linkCONNECT Modem Kit (RS 124-8729)
Both kits include
Specifications
Storage temperature Range: -40 to +85°C
Operating temperature range: -30 to +75°C
Power Supply: 6 to 42 V @ 2A peak, 250 mA average
2G - 850, 900, 1800, 1900 MHz
3G - 2100 MHz
Interfaces
RS232 Serial Port
USB 2.0
SIM: 1 x (3 V & 1.8 V)
Antenna Interface: SMA Female
Modem Dimensions
Length: 93 mm
Width: 67 mm
Height: 28 mm
Operating temperature range: -30 to +75°C
Power Supply: 6 to 42 V @ 2A peak, 250 mA average
2G - 850, 900, 1800, 1900 MHz
3G - 2100 MHz
Interfaces
RS232 Serial Port
USB 2.0
SIM: 1 x (3 V & 1.8 V)
Antenna Interface: SMA Female
Modem Dimensions
Length: 93 mm
Width: 67 mm
Height: 28 mm
GSM/GPRS (Mobile Communications) - Siretta
Specifications
Attribute | Value |
---|---|
Supported Frequency Bands | 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz |
Depth | 93mm |
Height | 28mm |
Width | 67mm |
- RS Stock No.:
- 124-8727
- Mfr. Part No.:
- LC300-GPRS
- Manufacturer:
- Siretta