- RS Stock No.:
- 126-7348
- Mfr. Part No.:
- 065705
- Manufacturer:
- Gedore
30 In stock for delivery within 2 working days
Added
Price Each
€127.19
(exc. VAT)
€156.44
(inc. VAT)
Units | Per unit |
1 + | €127.19 |
- RS Stock No.:
- 126-7348
- Mfr. Part No.:
- 065705
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
GEDORE Torque Screwdriver, T-Bar Included, 140mm Length - ESD FH Series - 065705
Tighten up your system's screws and fittings with this GEDORE torque screwdriver. By applying between 2.5 and 13.5Nm of torque, you can rest assured it installs your components securely. The tool slips loose after it's applied your pre-set amount of torque, putting a pin in damage from over-tightening. An included removable T-bar gives you a firm grip on the device to help it stay its course in demanding applications.
Features & Benefits
Accuracy of ±6% for precise tightening
Moulded plastic handle is ergonomic, helping ensure comfortable operation
Automatically returns to neutral position after use for a quick reset
Moulded plastic handle is ergonomic, helping ensure comfortable operation
Automatically returns to neutral position after use for a quick reset
Applications
Vehicle repairs
Warehouses
Electrical engineering
Warehouses
Electrical engineering
Can I use this screwdriver around my electronic components?
Yes, this tool helps to dissipate static discharge, cutting the risk of damage to your electronics during assembly.
Specifications
Attribute | Value |
---|---|
Torque Range | 2.5 → 13.5Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
ESD Safe | Yes |
Overall Length | 140 mm |
Accuracy | ±6 % |