Ansell HyFlex Black, White Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal
- RS Stock No.:
- 130-1062
- Mfr. Part No.:
- 11251160-W
- Manufacturer:
- Ansell
7 Within 1 working day(s) (IE stock)
108 Within 2 working day(s) (EU stock)
Added
Price Each
€6.32
(exc. VAT)
€7.77
(inc. VAT)
Units | Per unit |
1 + | €6.32 |
- RS Stock No.:
- 130-1062
- Mfr. Part No.:
- 11251160-W
- Manufacturer:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Ansell Arm Protector
The Ansell HyFlex black reusable arm protector is made from polyethylene and is 16in in length. The protective sleeves have one size and provide the best-in-class cut protection. Its seamless design ensures an excellent fit for all-day comfort. These sleeves are designed to use with any HyFlex cut-resistant gloves.
The Ansell HyFlex Protective sleeves are available in 2 fits:
Narrow fit - RS Stock no: 130-1061
The Ansell HyFlex Protective sleeves are available in 2 fits:
Narrow fit - RS Stock no: 130-1061
Features and Benefits
Wide fit
Engineered to perform with any HyFlex cut-resistant gloves
Engineered to perform with any HyFlex cut-resistant gloves
Applications
Assembly metal parts and components
Light metal presses
Maintenance
Primary assembly
Light metal presses
Maintenance
Primary assembly
High Performance Polyethylene Material: Ansell INTERCEPT™ Technology
EN388 Cut: B
EN388 Cut: B
Food contact approved
Specifications
Attribute | Value |
---|---|
Material | HPPE |
Material Properties | Cut Resistant |
Reusable/Disposable | Reusable |
Length | 16in |
Colour | Black, White |
Cuff Type | Knitted |
Thumb Slot | Yes |
Primary Application | Automotive Industry, Machinery & Equipment Industry, Metal Industry |
Size | 16", Wide |
EN388 Abrasion | 2 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Range | HyFlex |