- RS Stock No.:
- 136-6470
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-6470
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 'Q Series' Power Bank Portable Chargers
RS Pro Q series power banks designed for portable charging for your devices. These chargers are Ideal for smartphones like the iPhone 7, Samsung Galaxy S8 and much more. RS offer 4 options to choose from with a capacity ranging to 3700 mAh to 10400mAh.
Features and Benefits
Portable power bank with dual USB outputs to charge 2 devices simultaneously
2.1A charging designed to charge tablets, smartphones, portable USB devices fast
Fast-charging battery charger with USB-C compatible input for new USB-C devices and cables
Ergonomic design with digital LED indicator
Lithium-ion battery that conforms to all safety marks such as CE, RoHS, and EM
Smooth matt black, tacton rubber touch finish and a digital LED display indicator
Support Arduino, Raspberry Pi
2.1A charging designed to charge tablets, smartphones, portable USB devices fast
Fast-charging battery charger with USB-C compatible input for new USB-C devices and cables
Ergonomic design with digital LED indicator
Lithium-ion battery that conforms to all safety marks such as CE, RoHS, and EM
Smooth matt black, tacton rubber touch finish and a digital LED display indicator
Support Arduino, Raspberry Pi
Whats in the box?
RS Pro Power Bank Portable Charger
Micro USB to USB-A Charging Cable
Protective Neoprene Pouch
Multi Lingual User Manual
Micro USB to USB-A Charging Cable
Protective Neoprene Pouch
Multi Lingual User Manual
Why choose RS Pro Power Banks?
Smartphones and tablets are a part of everyday life, however having access to charge ports can be very difficult. RS Pro power banks makes life so much easier, simply plug-in and store discreetly in a bag, case or even on your person.
What does mAh mean?
mAh means milliamp hour and is a unit that measures (electric) power over time. It is commonly used to measure the energy capacity of a battery. In general the higher the mAh, the longer the battery capacity or battery life.
RS Pro Power Bank Options
Specifications
Attribute | Value |
---|---|
Capacity | 3.7Ah |
Maximum Output Current | 2.1A |
Number of USB Ports | 1 |
Output Connectors | USB |
Input Connector | USB |
Number Of Devices Supported | 1 |
Length | 89mm |
Width | 63mm |
Depth | 14mm |
Output Voltage | 5V |
Model Number | Q1 |
- RS Stock No.:
- 136-6470
- Manufacturer:
- RS PRO