- RS Stock No.:
- 136-6756
- Mfr. Part No.:
- MS6-LFP-E
- Manufacturer:
- Festo
- RS Stock No.:
- 136-6756
- Mfr. Part No.:
- MS6-LFP-E
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Replacement Filter Element, Corrosion Resistance Classification 2, Size 6 - MS6-LFP-E
Searching for a product to boost the longevity and effectiveness of your pneumatic system? Swap out your old filter element for this replacement from Festo. It's a fast solution for ensuring optimal performance in processes that use compressed air. The unit works by trapping contaminants and large particles held in your supply, stopping them from building up inside your network and disrupting efficiency. This is an essential accessory for use with Festo's 40μm filter regulator (125-9942).
Features & Benefits
PE material is resistant to corrosion, heat and moisture, so stands up to tough settings
40μm filtration size removes large contaminants that could cause blockages in your pneumatic system
Light weight of just 14g keeps your infrastructure free from unnecessary strain
White cartridge colour makes it easy to spot contaminant saturation, so you know when to replace it
40μm filtration size removes large contaminants that could cause blockages in your pneumatic system
Light weight of just 14g keeps your infrastructure free from unnecessary strain
White cartridge colour makes it easy to spot contaminant saturation, so you know when to replace it
Applications
Breweries
Naval sector
Oil and gas industry
Automotive workshops
Naval sector
Oil and gas industry
Automotive workshops
How does PE resist moisture?
PE is hydrophobic, which means it repels moisture instead of absorbing it. This makes it an ideal barrier in applications that experience damp conditions, like this filter element, as it's long-lasting and delivers effective performance.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
For Manufacturer Series | MS6 |
Series | MS6 |