- RS Stock No.:
- 144-5351
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€919.54
(exc. VAT)
€1,131.03
(inc. VAT)
Units | Per unit |
1 + | €919.54 |
- RS Stock No.:
- 144-5351
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multifunction Installation Tester
Introducing the RS PRO electrical tester, a high-performance tester ideal for use on motors, generators, cables, or switch-gear. This electrical tester has been designed to perform a full range of multifunctional tests including insulation resistance, earth resistance, loop impedance, voltage, RCD, PFG and PSC. It is designed with a software system that ensures the fixed wiring is safe and correctly installed and the safety of electrical installations in domestic, commercial and industrial applications.
This versatile device features a user-friendly interface with clear layout of navigational buttons and a large 3.5" TFT colour LCD display. It's fast sampling and dual display, clear symbols and exceptionally wide viewing angle allow you to read results clearly. Bluetooth connectivity allows you to store and transfer files to a computer or mobile device, offering excellent data storage options. The device features an IP rating IP67, offering high quality protection from dust ingress and water, ensuring the device is protected in a variety of environments. The device also comes with a durable carry case, providing excellent protection and storage.
This versatile device features a user-friendly interface with clear layout of navigational buttons and a large 3.5" TFT colour LCD display. It's fast sampling and dual display, clear symbols and exceptionally wide viewing angle allow you to read results clearly. Bluetooth connectivity allows you to store and transfer files to a computer or mobile device, offering excellent data storage options. The device features an IP rating IP67, offering high quality protection from dust ingress and water, ensuring the device is protected in a variety of environments. The device also comes with a durable carry case, providing excellent protection and storage.
Features and Benefits:
Multifunction tester
Test a variety of installation parameters
3.5 in TFT colour LCD display with 320 x 240 pixels
Fast high current loop test
Variable RCD current mode for customized settings
PASS/FAIL indication for RCD tests
Select voltage measurement between L-N, L-PE and N-PE
Support SD memory and USB and Bluetooth interface
Internal Memory
Safe Earth Volt Touchpad detects raised earth voltages greater than 50 V, indicating potential dangerous situations
Slim probes designed with test button
For easy, always reliable and accurate compensation of test leads and mains cords
IP67 protection from dust ingress and water
Durable carry case included
Test a variety of installation parameters
3.5 in TFT colour LCD display with 320 x 240 pixels
Fast high current loop test
Variable RCD current mode for customized settings
PASS/FAIL indication for RCD tests
Select voltage measurement between L-N, L-PE and N-PE
Support SD memory and USB and Bluetooth interface
Internal Memory
Safe Earth Volt Touchpad detects raised earth voltages greater than 50 V, indicating potential dangerous situations
Slim probes designed with test button
For easy, always reliable and accurate compensation of test leads and mains cords
IP67 protection from dust ingress and water
Durable carry case included
Applications:
Multifunction Electrical Testers are known as MFTs, a critical piece of equipment for testing electrical circuits. They offer a wide range of testing features such as resistance of insulation and earth, loop impedance, voltage and more.
They are typically used in applications such as:
Commercial
Domestic
Installation
Engineering
Electrical
They are typically used in applications such as:
Commercial
Domestic
Installation
Engineering
Electrical
What is the IP rating?
The IP rating refers to the level of protection offered by the enclosure of the device. The first number relates to the level of protection from solids such as dust, whereas the second digit relates to liquid. The higher the IP rating, the higher the level of protection will be.
This device features an IP67 rating, offering protection from dust ingress and water.
This device features an IP67 rating, offering protection from dust ingress and water.
Why choose RS PRO Electrical Testers
Our range of testers is designed to be safe, simple to use and hassle-free. Each of our testers is available calibrated and are the perfect solution for troubleshooting, commissioning, and preventative maintenance applications.
Contents
Test leads
Clips
Crocodile clips
High voltage test leads
Power test leads
International power adaptor
Bluetooth/car adaptor
USB cable
Battery
Clips
Crocodile clips
High voltage test leads
Power test leads
International power adaptor
Bluetooth/car adaptor
USB cable
Battery
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | Phase to Earth |
Calibrated | UKAS |
Automatic RCD Test | Yes |
RCD Ramp Test | Yes |
Non-Tripping | Yes |
Insulation Test Voltage | 1000V |
Maximum Voltage Measurement | 1000V |
Test Type | Multifunction Installation Tester |
Earth Resistance Measurement | Yes |
Interface Type | Bluetooth |
Continuity Test Current | 1mA |
RCD Test Type | General, Selective |
IP Rating | IP65 |
Display Type | LCD |
Minimum Operating Temperature | 0°C |
Height | 145mm |
Weight | 1.6kg |
Safety Category Level | CAT III |
Safety Category | CAT III 600 V |
Power Source | Battery |
Width | 105mm |
Length | 242mm |
Battery Type | 1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline |
Safety Category Voltage | 600V |
Maximum Continuity Resistance | 2000Ω |
Dimensions | 242 x 105 x 145mm |
Maximum Operating Temperature | +45°C |
Minimum Continuity Resistance | 0Ω |