RS PRO ET5300 Earth & Ground Resistance Tester 2kΩ CAT III 1000 V UKAS Calibration

  • RS Stock No. 144-5353
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS PRO Earth & Ground Resistance Tester (RSCAL)

This earth & ground resistance tester from our trusted and reliable own brand RS PRO is a high quality device used to test a range of equipment such as motors, generators, wires and switch gear to ensure a safe path to earth is present and correct grounding is achieved in the event of utility over voltage or lightning strike. This earth resistance meter features a large back lit LCD dual display and a user friendly interface, along with other excellent features including test hold function and zero automatic adjustment, providing a powerful yet easy to use device.

This RS PRO electronic digital earth resistance tester is a direct replacement of the conventional hand generator type tester, specially designed for measurement of the resistance of earthing used in the electrical equipment as well as for measurement of ground resistance. It can also be used for measurement of voltage AC, voltage DC and resistance making it a very versatile device. This instrument has wide application for testing earthing installation in power based industries, telecommunication networks and electrical traction systems.

Features and benefits

• Meets IEC10101, CATIII 1000V
• Large dual display with back light & Low Battery Indication
• Test hold function for easy operation
• Zero Automatic adjustment
• Sampling Rate: 2.5 times per second
• Includes x 6 "AA" batteries, test leads and carrying case

Applications

Earth & ground resistance testers are types of devices ideal for testing and measuring electrical systems to ensure they are grounded and the current has a safe path to earth, in case of utility over voltage or lightning strike.

FAQs

What is included?

x 4 Sets Test kits
x 4 Iron Rods
x 6 "AA" Batteries
x 1 Carrying Case
x 1 Manual

Is this calibrated?

As well as the base product, we also offer this model with the following calibration:

RSCAL - 1445352
UKAS CAL - 1445353

Why is grounding important?

Grounding is an essential element for any electrical installation as it protects appliances and stabilises voltage levels. Earthing is also important is it also provides a safe path for electrical currents to travel to earth in the event of over voltage or lightning strike, ultimately preventing injury through electric shock or death.

Specifications
Attribute Value
Absolute Maximum Resistance Measurement 2kΩ
Calibrated UKAS
Best Accuracy ±2% + 3 Digits
Display Type LCD
Safety Category CAT III 1000 V
Battery Type AA
Power Source Battery
Dimensions 200 x 92 x 50mm
Weight 700g
Height 50mm
Includes Cables, Carrying Case, Manual, Spikes, Test Certificate, Test Leads, 4 Iron Rods, 4 Sets Test Kits, 6 Battery
Length 200mm
Maximum Operating Temperature +40°C
Measurement Type Earth Resistance
Safety Category Voltage 1000V
Model Number p ET5300
Plug Type Banana Plug
Safety Category Level CAT III
Width 92mm
Minimum Operating Temperature 0°C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
197.00
(exc. VAT)
242.31
(inc. VAT)
units
Per unit
1 +
€197.00
Related Products
4 pole earth tester for measuring soil resistivity ...
Description:
4 pole earth tester for measuring soil resistivity and resistance of earth rods and associated installations Supplied in a hard carry case together with auxiliary stakes and cables.,An ICLAMP selective clamp is available separately, and when used with the DET4TC ...
This 1630-2 FC offers a stakeless earth ground ...
Description:
This 1630-2 FC offers a stakeless earth ground loop and ac leakage clamp, with Fluke Connect Which identifies ground loop impedance without having to disconnect the ground from the grounding system, and without having to use auxiliary test stakes. Save ...
Kits for performing tests required by NF C ...
Description:
Kits for performing tests required by NF C 15-1001 DT-170 (differential controller)1 DT-300 (earth and continuity measuring device and extension cord)1 M-9955538 (diagnostic book 15-100)1 DT-500* (Insulation controller and connectors)
DET24C Additional Features Ground resistance range : 0.050 ...
Description:
DET24C Additional Features Ground resistance range : 0.050 Ω to 1500 ΩTrue RMS Ground leakage current range : 0.2 mA to 35 AAuto ranging & HOLD function4 digit plus 6 digit backlit LCD display High and low resistance alarms256 test ...