- RS Stock No.:
- 164-5058
- Mfr. Part No.:
- HELI19.26/10000
- Manufacturer:
- Atoms
- RS Stock No.:
- 164-5058
- Mfr. Part No.:
- HELI19.26/10000
- Manufacturer:
- Atoms
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Dial knob potentiometers
Mechanically-assembled potentiometers and dial knobs display10 turns with a reading accuracy of 1//500 turns. Flush mounted with solder terminal outputs, these secure and stable potentiometeres adn dial knobs have a service life of 250,000 rotations.
Features and Benefits:
4 available values.
Rotation brake.
Dielectric strength: 1000 V, –50 Hz
Electrical and mechanical stroke: 3600 °
Nominal dissipation at 55 °C: 2 W
Insulation resistance: 1000MΩ
Independent linearity: ±0.25%
Rotation brake.
Dielectric strength: 1000 V, –50 Hz
Electrical and mechanical stroke: 3600 °
Nominal dissipation at 55 °C: 2 W
Insulation resistance: 1000MΩ
Independent linearity: ±0.25%
Available in this range:
Precision - Multi-Turn and Servo
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Digital Display |
Maximum Resistance | 10kΩ |
Number of Turns | 10 |
Power Rating | 2W |
Electrical Taper | Linear |
Mounting Type | Panel Mount |
Termination Style | Solder |
Series | HELI 19-26 |
Tolerance | ±5% |