- RS Stock No.:
- 171-7023
- Mfr. Part No.:
- SLTB004A
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 171-7023
- Mfr. Part No.:
- SLTB004A
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Silicon Labs Thunderboard Sense 2 Development Board
The Silicon Labs Thunderboard Sense 2 development board kit is a compact, feature-packed, cost-effective development platform based on the EFR32 mighty gecko wireless system-on-chip. It provides the fastest path to develop and prototype IoT products such as battery-powered wireless sensor nodes. This board combines a broad range of sensors with the powerful multi-protocol EFR32 radio and a mobile app offering Bluetooth communication and cloud connectivity. It also includes seven different environmental sensors and four high brightness RGB LEDs accessible to the EFR32MG12 wireless MCU. This kit also has an on-board J-Link debugger and is fully supported in Simplicity Studio. This kit also contains thunder board iOS/Android application that gives graphical feedback of data to the user.
Features and Benefits:
• 2.4GHz radio configuration with on-board antenna
• 8Mbit SP ultra-low power NOR flash for local storage
• Flexible MCU peripheral interfaces
• Low energy consumption
• Operating temperature ranges between -35˚C and 85˚C
• SEGGER J-Link integrated debugger
• USB CDC virtual serial port
• 8Mbit SP ultra-low power NOR flash for local storage
• Flexible MCU peripheral interfaces
• Low energy consumption
• Operating temperature ranges between -35˚C and 85˚C
• SEGGER J-Link integrated debugger
• USB CDC virtual serial port
Applications:
• Embedded Systems
• IoT
• Wireless communication
• IoT
• Wireless communication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Featured Device | Multiple Sensors |
Kit Name | Thunderboard Sense 2 IoT |
- RS Stock No.:
- 171-7023
- Mfr. Part No.:
- SLTB004A
- Manufacturer:
- Silicon Labs