- RS Stock No.:
- 176-2478
- Mfr. Part No.:
- 1470K7SS
- Manufacturer:
- Bahco
- RS Stock No.:
- 176-2478
- Mfr. Part No.:
- 1470K7SS
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Go full PRO with our SPECIAL Stainless Steel Tool Trolleys. The inside outside stainless steel finish in the case, drawers and handle, makes them the perfect trolleys for a wide variety of clean room standards.
Safe and smart Lock&Go system prevents the stainless-steel drawers from opening when the tool trolley moves
Fully opening stainless-steel drawers equipped with ball-bearing sliders that glide smoothly and have a capacity up to 30kg
The strong and secure round locking system protects the tool trolley against theft
The rubber wheels ensure maximum stability, making the trolley easy to manoeuvre, even on uneven surfaces
Fully opening stainless-steel drawers with the Lock&Go latching system
Double-wall reinforced stainless-steel frame with extra welding points
Anti-theft round locking system
Smooth and silent rubber wheels
Fully opening stainless-steel drawers equipped with ball-bearing sliders that glide smoothly and have a capacity up to 30kg
The strong and secure round locking system protects the tool trolley against theft
The rubber wheels ensure maximum stability, making the trolley easy to manoeuvre, even on uneven surfaces
Fully opening stainless-steel drawers with the Lock&Go latching system
Double-wall reinforced stainless-steel frame with extra welding points
Anti-theft round locking system
Smooth and silent rubber wheels
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Tool Storage Type | Tool Chest |
Number of Drawers | 7 |
Wheeled | Yes |
Length | 780mm |
Width | 580mm |
Height | 860mm |
Dimensions | 780 x 580 x 860mm |
Load Capacity | 600kg |
Weight | 75kg |