- RS Stock No.:
- 180-8389
- Mfr. Part No.:
- ISL81601EVAL1Z
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 180-8389
- Mfr. Part No.:
- ISL81601EVAL1Z
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Renesas Electronics ISL81601EVAL1Z Evaluation Board
The Renesas Electronics ISL81601EVAL1Z evaluation board features the ISL81601, a 60V high voltage synchronous buck-boost controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. It is a true bidirectional 4-switch synchronous buck-boost controller with peak and average current sensing and monitoring at both ends. The ISL81601 has four independent control loops for input and output voltage and current. Inherent peak current sensing at both ends and the cycle-by-cycle current limit of this family of products ensures high operational reliability by providing an instant current limit in fast transient conditions at either end and in both directions. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the strong gate driver delivers up to 20A for the buck-boost output.
Features and Benefits
Bidirectional operation
High light load efficiency in pulse skipping DEM operation
Optional CC/HICCUP OCP protection
Optional DEM/PWM operation
OVP, OTP and UVP protection
PGOOD indicator
Wide input range between 9V and 60V (for ISL81601EVAL1Z)
High light load efficiency in pulse skipping DEM operation
Optional CC/HICCUP OCP protection
Optional DEM/PWM operation
OVP, OTP and UVP protection
PGOOD indicator
Wide input range between 9V and 60V (for ISL81601EVAL1Z)
Applications
Aftermarket automotive
Battery backup
Battery-powered industrial applications
Medical equipment
Redundant power supplies
Robot and drones
Security surveillance
Type-C power supply and chargers
Battery backup
Battery-powered industrial applications
Medical equipment
Redundant power supplies
Robot and drones
Security surveillance
Type-C power supply and chargers
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | ISL81601 |
Kit Name | High Voltage Buck-Boost Controller Evaluation Board |