- RS Stock No.:
- 187-5673
- Mfr. Part No.:
- 33180-AB
- Manufacturer:
- Ambersil
- RS Stock No.:
- 187-5673
- Mfr. Part No.:
- 33180-AB
- Manufacturer:
- Ambersil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
A true multi-purpose cure-all for engineers: use as a dewatering fluid, a penetrant on seized fasteners, a general lubricant, and as a corrosion inhibitor.
• Excellent water displacement performance
• High dielectric strength, non-conductive film
• Safe on most paints, plastics, rubbers, and all metals
• Operational temperature range: -20°C to +115°C
• Excellent water displacement performance
• High dielectric strength, non-conductive film
• Safe on most paints, plastics, rubbers, and all metals
• Operational temperature range: -20°C to +115°C
Specifications
Attribute | Value |
---|---|
Trade Name | 40+ |
Lubricant Type | Multi Purpose |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | No |
Category | Multi-purpose |
Application | Corrosion Protection, Rust Protection |
Type | Multipurpose Lubricant |