- RS Stock No.:
- 193-2379
- Mfr. Part No.:
- CM65
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 193-2379
- Mfr. Part No.:
- CM65
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The CM65 clamp meter is designed for solar installation, maintenance, and troubleshooting professionals. Photovoltaic (PV) installers can trust this rugged solar clamp meter to accelerate and simplify PV panel testing at new and existing sites. The quick-connect MC4 test leads and non-invasive clamp-on current readings make DC voltage measurements on solar panel strings and inverters safer, more accurate and easier to perform. Validate AC output and inverter efficiency quickly, and monitor readings from your smartphone via a wireless METERLiNK® connection to the FLIR Tools® mobile app. These features make the FLIR CM65 the PV installers go-to clamp meter for faster, safer results.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | CM65 |
Connectivity | Wireless |
AC Current Measurement Resolution | 600A |
DC Current Measurement Resolution | 600A |
Best DC Current Accuracy | ±1.5 % |
Clamp Meter Type | Solar Clamp Meter |
Best AC Current Accuracy | ±1.5 % |
Best AC Voltage Accuracy | ±7 % |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Jaw Capacity Busbars | 30mm |
Best DC Voltage Accuracy | ±1 % |
True RMS | Yes |
Display Type | LCD |
Maximum Operating Temperature | +60°C |
Absolute Maximum Temperature Measurement | +400°C |
Best Resistance Measurement Accuracy | ±1 % |
Safety Category | CAT III-1000 V, CAT IV-600 V |
Battery Type | 3 x AA |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT III, CAT IV |
Weight | 300g |
AC Voltage Measurement Resolution | 1000V |
Height | 40mm |
Minimum Operating Temperature | 0°C |
Best Temperature Measurement Accuracy | ±1 % |
DC Voltage Measurement Resolution | 1000V |
Dimensions | 251 x 80 x 40mm |
Resistance Measurement Resolution | 6kΩ |
Length | 251mm |
Width | 80mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |