Hikvision DS-2TD1217B-3/PA(B)(C) Thermal Imaging Turret Camera, Temp Range: 30 to 45 °C 160 x 120pixel Detector

  • RS Stock No. 201-7853
  • Mfr. Part No. DS-2TD1217B-3/PA(B)(C)
  • Manufacturer Hikvision
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Temperature Screening Thermographic Turret Camera.

Hikvision DS-2TD1217B-3/PA(B)(C) DeepinView series temperature screening thermographic turret cameras are infrared imaging and visible light cameras. This range and series of thermal imaging cameras, with a temperature range of 30°C to 45°C, not only measure an individuals skin temperature within the thermal imaging camera range but also identifies body temperatures out of range. This identifies a high skin temperature or EST (elevated skin temperature), which can be a sign someone is ill.

The thermal imaging camera is not a clinical diagnostic device. The camera will record people with a raised body temperature, further medical tests would have to be performed to confirm their status. The thermographic camera if used with other medical equipment can assist in detecting and preventing the spread on an infection or disease.

With higher accuracy than many other models the DS-2TD1217B-3/PA(B)(C) temperature screening thermal imaging camera is fitted with a high-performance sensor and Infrared (IR) resolution 160 x 120 pixels plus audio alarm system activating when an out of range reading is detected.

This amazing thermal imaging camera has a wealth of features, and applications including picture in picture, 3D DNR image enhancements plus you can overlay an optical image onto the thermal image enhancing the detail.

Thermal Imaging Camera Features and Benefits.

  • Thermal imaging infrared camera, visible-light thermal camera.

  • Measures skin temperature in real time.

  • High sensitive IR thermal sensor.

  • Thermal Camera Temperature range: 30°C to 45°C

  • Thermal Camera Accuracy: ±0.5°C

  • Infrared (IR) distance 15 m.

  • 3 mm Thermal Camera Lens, Thermal.

  • 4 mm Thermal Camera Lens, Video mode

  • Thermal camera FOV, field of vision, 50° x 37.2°.

  • Infrared resolution 160 x 120 pixel.

  • Thermal cameras detect persons with out-of-range skin temperatures which may indicate possible EBT.

  • Picture in Picture overlay.

  • Audio thermal camera alarm.

  • Available in 32 languages.

  • Camera size 138 x 138 x 123 mm.

  • Camera Weight 940g.

  • Thermal Infrared camera applications, schools, hospitals, airports, indoor environments.

  • Thermal camera has no immediate clinical medical applications.

Hikvision Thermal Imaging Cameras Available.

  • Stock number 2017853, Hikvision DS-2TD1217B-3/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017854, Hikvision DS-2TD2617B-6/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017855, Hikvision DS-2TD2636B-13/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017859, Hikvision DS-2TP21B-6AVF/W Handheld Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017860, Hikvision DS-K1T671TM-3XF Face Recognition Thermal Imaging Camera, Temp Range: 30 to 45 °C 120 x 160 pixel.

  • Stock Number 2017862, Hikvision ISD-SMG318LT-F Walk Through Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.
  • Stock number 2017863, Hikvision DS-2TD2636B-15/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017864, Hikvision DS-2TD1217B-6/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017866, Hikvision DS-K5604A-3XF/V Thermal Imaging Camera Face Recognition Terminal, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017868, Hikvision DS-2TD2617B-3/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017869, Hikvision DS-2TD2637B-10/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock Number 2017871, Hikvision DS-2TP31B-3AUF Thermal Imaging Camera, 160 x 120-pixel, Handheld.

How does a thermal imaging camera work?

Thermal imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.

Can thermal imaging cameras see through objects or people?

Whilst thermal imaging cameras can't see through objects or people, they can detect heat sources produced on the surface of a person’s skin or on an object, such as locating a fire or heat source behind a wall.

Specifications
Attribute Value
Temperature Measurement Range 30 to 45 °C
Detector Resolution 160 x 120pixel
Model Number DS-2TD1217B-3/PA(B)(C)
Focus Type Automatic, Manual
Refresh Rate 25Hz
Minimum Focus Distance 0.2m
Accuracy ±0.5℃
18 In stock for delivery within 2 working days
Unit of sale: Each
4,418.70
(exc. VAT)
5,346.63
(inc. VAT)
units
Per unit
1 +
€4,418.70
Related Products
The Hikvision turret tripod adapter load capacity is ...
Description:
The Hikvision turret tripod adapter load capacity is more than 10kg As a standard radiation source, black body has been widely used for calibrating infrared light system, measuringmaterial emissivity, measuring parameters of infrared sensor, and transmitting temperature between infrared emitterand ...
The Fluke CONNECT™ Wi Fi SD card enables ...
Description:
The Fluke CONNECT™ Wi Fi SD card enables your Fluke IR Camera to communicate with the Fluke Connect App allowing you to share inspection results instantly with anyone, anytime from anywhere The Wi Fi SD card is compatible with the ...
Video cable for Exx Series Connector: 3.5 mm ...
Description:
Video cable for Exx Series Connector: 3.5 mm (four pin) plug to RCA (red, white, yellow)Cable length: 1.9 m Compatible with: FLIR E30, E40, E50, E60.
In-focus images in seconds with Laser Sharp™ auto ...
Description:
In-focus images in seconds with Laser Sharp™ auto focus, more detail, data management, multiple targets and smart lenses are just a few of the features from the TiX501 With the latest thermal technology this thermal camera offers efficiency for industrial ...