Hikvision DS-2TD2617B-6/PA Thermographic Bullet Camera, Temp Range: 30 to 45 °C 160 x 120pixel Detector Resolution

  • RS Stock No. 201-7854
  • Mfr. Part No. DS-2TD2617B-6/PA
  • Manufacturer Hikvision
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Temperature/Fever Screening Thermographic Bullet Camera.

Hikvision DS-2TD2617B-6/PA DeepinView series temperature/fever screening thermographic bullet cameras are infrared imaging cameras. This range and series of thermal imaging cameras, with a temperature range of 30°C to 45°C, not only measure an individuals body temperature within the thermal imaging camera range but also identifies higher body temperatures within a crowded public area. This identifies a high skin temperature or EST (elevated skin temperature), which can be a sign someone is ill.

The thermal imaging camera is not a clinical diagnostic device. The camera will record people with a raised body temperature, further medical tests would have to be performed to confirm their status. The thermographic camera if used with other medical equipment can assist in detecting and preventing the spread on an infection or disease.

With higher accuracy than many other models the DS-2TD2617B-6/PA temperature screening thermal imaging camera is fitted with a high-performance sensor and Infrared (IR) resolution 160 x 120 pixels thermal plus audio alarm system activating when a higher range reading is detected.

This amazing thermal imaging camera has a wealth of features, and applications including picture in picture, 3D DNR image enhancements, Bi-spectrum image fusion plus you can overlay an optical image onto the thermal image enhancing the detail.

Thermal Imaging Camera Features and Benefits.

  • Thermal imaging infrared camera, thermal camera.

  • Measures body temperature in real time.

  • High sensitive IR thermal sensor.

  • Thermal Camera Temperature range: 30°C to 45°C

  • Thermal Camera Accuracy: ±0.5°C

  • Infrared (IR) distance 40 m.

  • 6.2 mm Thermal Camera Lens, Thermal focal length.

  • 8 mm Thermal Camera Lens, Optical mode focal length.

  • Thermal camera FOV, field of vision, 25° x 18.7°.

  • Infrared resolution 160 x 120 pixel.

  • Thermal cameras detect persons with high body temperatures which may indicate possible EBT.

  • Picture in Picture overlay.

  • Audio thermal camera alarm.

  • Available in 32 languages.

  • Camera size 358 x 113 x 115 mm.

  • Camera Weight 1.67 kg.

  • Thermal Infrared camera applications, offices, factories, stations, airports, indoor environments, public spaces.

  • Thermal camera has no immediate clinical medical applications.

Hikvision Thermal Imaging Cameras Available.

  • Stock number 2017853, Hikvision DS-2TD1217B-3/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017854, Hikvision DS-2TD2617B-6/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017855, Hikvision DS-2TD2636B-13/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017859, Hikvision DS-2TP21B-6AVF/W Handheld Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017860, Hikvision DS-K1T671TM-3XF Face Recognition Thermal Imaging Camera, Temp Range: 30 to 45 °C 120 x 160 pixel.

  • Stock Number 2017862, Hikvision ISD-SMG318LT-F Walk Through Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.
  • Stock number 2017863, Hikvision DS-2TD2636B-15/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017864, Hikvision DS-2TD1217B-6/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017866, Hikvision DS-K5604A-3XF/V Thermal Imaging Camera Face Recognition Terminal, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017868, Hikvision DS-2TD2617B-3/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017869, Hikvision DS-2TD2637B-10/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock Number 2017871, Hikvision DS-2TP31B-3AUF Thermal Imaging Camera, 160 x 120-pixel, Handheld.

How does a thermal imaging camera work?

Thermal imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.

Can thermal imaging cameras see through objects or people?

Whilst thermal imaging cameras can't see through objects or people, they can detect heat sources produced on the surface of a person’s skin or on an object, such as locating a fire or heat source behind a wall.

Specifications
Attribute Value
Temperature Measurement Range 30 to 45 °C
Detector Resolution 160 x 120pixel
Model Number DS-2TD2617B-6/PA
Refresh Rate 25Hz
Minimum Focus Distance 0.6m
10 In stock for delivery within 2 working days
Unit of sale: Each
4,418.70
(exc. VAT)
5,346.63
(inc. VAT)
units
Per unit
1 +
€4,418.70
Related Products
Description:
The FLIR E5 with Wi Fi is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2% The FLIR E5 is a powerful ...
FLIR EXX Series combines all the latest thermal ...
Description:
FLIR EXX Series combines all the latest thermal imaging and communication features The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications ...
RS Pro thermal Imaging camera is an easy ...
Description:
RS Pro thermal Imaging camera is an easy to use thermal camera for fast and efficient thermal imaging using infrared technology Ideal for electrical and construction in both work and inspections, this thermal camera can detect leaks in pipes, and ...
The FLIR E53 is a rugged, easy to ...
Description:
The FLIR E53 is a rugged, easy to use pistol grip thermal imaging camera which is the simplest model in FLIRS range of EXX series of advanced thermal image cameras The infrared camera features a combination of high-resolution infrared detectors; ...