Hikvision ISD-SMG318LT-F Temperature Walk-Through Detector, Temp Range: 30 to 45 °C 160 x 120pixel Detector Resolution

  • RS Stock No. 201-7862
  • Mfr. Part No. ISD-SMG318LT-F
  • Manufacturer Hikvision
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Walk Through Non-Contact Thermal Imaging Temperature Measurement Detector.

Hikvision ISD-SMG318LT-F Walk Through thermal imaging camera measures temperature when you walk through the unit which also detects any metals objects being carried. The thermographic camera uses thermal image technology for non-contact temperature measurement. The temperature camera is mounted in an overhead position at the top of the IP53 metal detection walk through unit using a dome type IP66 thermal camera.

The thermal imaging camera is not a clinical diagnostic device. The camera will record people with a raised body temperature, further medical tests would have to be performed to confirm their status. The thermographic camera if used with other medical equipment can assist in detecting and preventing the spread on an infection or disease.

With higher accuracy than many other models the ISD-SMG318LT-F walk through thermal imaging camera and metal detector is accurate to ±0.5 ℃, has a detection distance of 0.5 m to 1.5 m plus target height for walk through on 1.45 m to 1.85m.

This amazing thermal imaging camera and metal detector includes temperature filtering, adjustable thresholds and the audible alarm will also trigger a fitted strobe light. You can count the number of people walking through the thermal camera and metal detection unit using the counting display, plus the metal detector will indicate where the metal is situated on an individual. Not only is this an amazing thermal image camera and metal detector it is designed to be moved as required, easily transported and installed.

Thermal Imaging Camera Features and Benefits.

  • Detects abnormal temperatures in real time.

  • Audible alarm and strobe light alarm (if temperature above agreed threshold).

  • Sensor resolution 160 x 120.

  • Supports AGC4.0, DDE and 3DNR.

  • Dual light fusion.

  • Visible light and thermal image overlay.

  • IP66 Protection level.

  • Temperature measurement range 30℃ to 45℃.

  • Accuracy with no black body ±0.5 ℃.

  • Accuracy with black body ±0.3 ℃.

  • All face and multi-target detection.

  • Complete detector size (no dome camera) 2200 x 850 x 480 mm.

  • Dome camera size 138.3 x 138.3 x 123.1 mm.

  • LED display for people counting.

  • Total unit weight 50 kg.

  • For use in public spaces.

Metal Detector Features and Benefits.

  • Suitable for inspection of dangerous goods.

  • Multi-area alarm detection metal position in up to 18 areas.

  • Will detect metal objects as small as a paper clip.

  • Copper, aluminium and zinc (over 150 g) are detectable.

  • Weapons/Guns detectable.

  • No interference from other metal detectors.

  • LED on each side of the metal detector.

  • LED display for people counting.

  • Friendly to pregnant woman and people with a cardiac pacemaker.

  • Use indoors only (windless environment).

Hikvision Thermal Imaging Cameras Available.

  • Stock number 2017853, Hikvision DS-2TD1217B-3/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017854, Hikvision DS-2TD2617B-6/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017855, Hikvision DS-2TD2636B-13/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017859, Hikvision DS-2TP21B-6AVF/W Handheld Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017860, Hikvision DS-K1T671TM-3XF Face Recognition Thermal Imaging Camera, Temp Range: 30 to 45 °C 120 x 160 pixel.

  • Stock Number 2017862, Hikvision ISD-SMG318LT-F Walk Through Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.
  • Stock number 2017863, Hikvision DS-2TD2636B-15/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017864, Hikvision DS-2TD1217B-6/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017866, Hikvision DS-K5604A-3XF/V Thermal Imaging Camera Face Recognition Terminal, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017868, Hikvision DS-2TD2617B-3/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017869, Hikvision DS-2TD2637B-10/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock Number 2017871, Hikvision DS-2TP31B-3AUF Thermal Imaging Camera, 160 x 120-pixel, Handheld.

How does a thermal imaging camera work?

Thermal imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.

Can thermal imaging cameras see through objects or people?

Whilst thermal imaging cameras can't see through objects or people, they can detect heat sources produced on the surface of a person’s skin or on an object, such as locating a fire or heat source behind a wall.

What is the role of the blackbody in thermal imaging?

The blackbody is simply a constant temperature target which is used to continuously correct the camera to ensure the accuracy of the temperature measurement. It is installed in the field of view of the camera and the blackbody temperature is measured by the thermal imaging camera and used as a reference for real-time calibration. The blackbody is an essential device used alongside the thermal imaging camera to ensure accurate and reliable measurements.

Specifications
Attribute Value
Temperature Measurement Range 30 to 45 °C
Detector Resolution 160 x 120pixel
Model Number ISD-SMG318LT-F
Focus Type Automatic
Refresh Rate 25Hz
Minimum Focus Distance 0.5m
Accuracy ±0.5℃
12 In stock for delivery within 2 working days
Unit of sale: Each
9,586.20
(exc. VAT)
11,599.30
(inc. VAT)
units
Per unit
1 +
€9,586.20
Related Products
Testo 868 is an easy to use thermal ...
Description:
Testo 868 is an easy to use thermal imaging camera for fast efficient work The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 868 is accurate, fast, reliable and robust enough to ...
Designed and developed for simplified use, the CA ...
Description:
Designed and developed for simplified use, the CA 1954 is ideal for all applications in the building, electrical maintenance and mechanical maintenance for: thermal audits fault detection: thermal bridges, seepage, presence of humidity electrical maintenance: detection of faulty contacts, unbalance, ...
Introducing the RS PRO RS-9875 Thermal Imaging Camera, ...
Description:
Introducing the RS PRO RS-9875 Thermal Imaging Camera, a highly reliable and versatile hi-tech thermal imager used to visualise temperature differences via an infrared thermal camera Thermal Imaging plays a vital role in a number of applications, from assisting technicians ...
FLIR E5-XT is the perfect tool for diagnosing ...
Description:
FLIR E5-XT is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 19200 (160 ´ 120) pixel infrared detector and expanded, -20°C to 400°C (-4°F to 752°F) temperature range. FLIR MSX® image enhancement provides extraordinary thermal ...