Hikvision DS-2TP31B-3AUF Thermal Imaging Camera 160 x 120pixel Detector Resolution

  • RS Stock No. 201-7871
  • Mfr. Part No. DS-2TP31B-3AUF
  • Manufacturer Hikvision
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Temperature Screening Thermographic Handheld Camera.

Hikvision DS-2TP31B-3AUF model temperature screening thermographic handheld cameras are infrared imaging cameras. This range and series of thermal imaging cameras, with a temperature range of 30°C to 45°C, measuring an individual’s skin temperature within the thermal imaging camera range. This identifies a high skin temperature or EST (elevated skin temperature), which can be a sign someone is ill.

The thermal imaging camera is not a clinical diagnostic device. The camera will record people with a raised body temperature, further medical tests would have to be performed to confirm their status. The thermographic camera if used with other medical equipment can assist in detecting and preventing the spread on an infection or disease.

With higher accuracy than many other models the DS-2TP31B-3AUF handheld temperature screening thermal imaging camera is battery operated using a rechargeable Li-ion battery plus the camera is fitted with a high-performance sensor and Infrared (IR) resolution 160 x 120 pixels (thermal).

This amazing thermal imaging camera has a wealth of features, and applications including 8 hours continuous use, real time display, 2.4-inch LCD tough display screen, with a resolution of 320 x 240 plus the thermal imaging camera is supplied with a replaceable memory card to store data.

Thermal Imaging Camera Features and Benefits.

  • Thermal imaging infrared camera, thermal camera, handheld.

  • Measures body temperature in real time.

  • High sensitive IR thermal sensor.

  • Thermal Camera Temperature range: 30°C to 45°C

  • Thermal Camera Accuracy: ±0.5°C

  • 3.1 mm Thermal Camera Lens, Thermal focal length.

  • Thermal camera FOV, field of vision, 37.2° x 50°.

  • 2.4-inch LCD touch display, image resolution 320 x 240.

  • Supports 4 palettes.

  • Replaceable memory card.

  • Micro USB interface.

  • Thermal cameras detect persons with high body temperatures which may indicate possible EBT.

  • Camera size 196 x 117 x 59 mm.

  • Camera Weight 350 g.

  • Battery operated.

  • IP54 (ingress protection provided).

  • 2 m Drop tested.

  • Thermal Infrared camera applications, offices, factories, stations, airports, indoor environments, public spaces.

  • Thermal camera has no immediate clinical medical applications.

Battery Features.

  • Li-ion Rechargeable battery.

  • Battery operation 8 hours (continuous running).

  • Power 3.7 V dc / 0.4 A.

  • English language.

Hikvision Thermal Imaging Cameras Available.

  • Stock number 2017853, Hikvision DS-2TD1217B-3/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017854, Hikvision DS-2TD2617B-6/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017855, Hikvision DS-2TD2636B-13/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017859, Hikvision DS-2TP21B-6AVF/W Handheld Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017860, Hikvision DS-K1T671TM-3XF Face Recognition Thermal Imaging Camera, Temp Range: 30 to 45 °C 120 x 160 pixel.

  • Stock Number 2017862, Hikvision ISD-SMG318LT-F Walk Through Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.
  • Stock number 2017863, Hikvision DS-2TD2636B-15/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock number 2017864, Hikvision DS-2TD1217B-6/PA(B)(C) Turret Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017866, Hikvision DS-K5604A-3XF/V Thermal Imaging Camera Face Recognition Terminal, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017868, Hikvision DS-2TD2617B-3/PA Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 160 x 120 pixel.

  • Stock number 2017869, Hikvision DS-2TD2637B-10/P Bullet Thermal Imaging Camera, Temp Range: 30 to 45 °C 384 x 288 pixel.

  • Stock Number 2017871, Hikvision DS-2TP31B-3AUF Thermal Imaging Camera, 160 x 120-pixel, Handheld.

How does a thermal imaging camera work?

Thermal imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.

Can thermal imaging cameras see through objects or people?

Whilst thermal imaging cameras can't see through objects or people, they can detect heat sources produced on the surface of a person’s skin or on an object, such as locating a fire or heat source behind a wall.

Specifications
Attribute Value
Detector Resolution 160 x 120pixel
Model Number DS-2TP31B-3AUF
Focus Type Automatic
Refresh Rate 25Hz
Minimum Focus Distance 0.15m
Accuracy ±0.5℃
72 In stock for delivery within 2 working days
Unit of sale: Each
1,100.00
(exc. VAT)
1,331.00
(inc. VAT)
units
Per unit
1 +
€1,100.00
Related Products
FLIR ETS320 infrared camera is a professional, affordable ...
Description:
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as ...
Designed and developed for simplified use, the CA ...
Description:
Designed and developed for simplified use, the CA 1954 is ideal for all applications in the building, electrical maintenance and mechanical maintenance for: thermal audits fault detection: thermal bridges, seepage, presence of humidity electrical maintenance: detection of faulty contacts, unbalance, ...
Introducing the RS PRO RS-9875 Thermal Imaging Camera, ...
Description:
Introducing the RS PRO RS-9875 Thermal Imaging Camera, a highly reliable and versatile hi-tech thermal imager used to visualise temperature differences via an infrared thermal camera Thermal Imaging plays a vital role in a number of applications, from assisting technicians ...
FLIR E5-XT is the perfect tool for diagnosing ...
Description:
FLIR E5-XT is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 19200 (160 ´ 120) pixel infrared detector and expanded, -20°C to 400°C (-4°F to 752°F) temperature range. FLIR MSX® image enhancement provides extraordinary thermal ...