- RS Stock No.:
- 202-9564
- Mfr. Part No.:
- LT150-2
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9564
- Mfr. Part No.:
- LT150-2
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Schneider Electric Light Duty Cable Tray
Created and designed for light-duty applications, Schneider Electrics cable tray offer users a reliable cable management solution. Comprised of a strong UPVC material, they are a safe and open solution for routing cables and wires within an industrial or commercial environment.
Features & Benefits
- Option to mount the cable tray or suspend it from the ceiling, this will allow the cables and wires to be routed in and around a building easily and in an organised fashion
- Features a lip height of 25mm
- Aesthetically pleasing finish
- Available in other widths - 50mm 202-9520, 75mm 202-9542, 100mm 202-9558 and 150mm 202-9564
Schneider Electric Cable Tray - LT150-2
- Forms part of the Mita range and often referred to as the L series
- The cable tray is perforated
- Grey in colour
- Dimensions - H20mm x W150mm x L3000mm
- Corrosion-resistant
- The tray is toxic heavy metal-free
- Predominantly used as a cable management system in light duty applications
Approvals
-
Specifications
Attribute | Value |
---|---|
Tray/Basket Type | Light Duty Tray |
Length | 2m |
Width | 150 mm |
Depth | 20mm |
Material | PVC |