- RS Stock No.:
- 228-7748
- Mfr. Part No.:
- ANA060-130-000
- Manufacturer:
- JSP
35 In stock for delivery within 2 working days
Added
Price Each
€19.80
(exc. VAT)
€24.35
(inc. VAT)
Units | Per unit |
1 + | €19.80 |
- RS Stock No.:
- 228-7748
- Mfr. Part No.:
- ANA060-130-000
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Full Face Visor without Chin Guard
These clear face shield visors are bound with aluminium for added strength and durability.
8" face shield
Acetate eye shield provides protection against chemicals
Polycarbonate eye shield protects against chemicals and molten metals
Acetate eye shield provides protection against chemicals
Polycarbonate eye shield protects against chemicals and molten metals
Standards
EN166 EN166 (acelate 1F, polycarbonate 1B)
Specifications
Attribute | Value |
---|---|
Resistant To | Molten Metal |
UV Protection | No |
Anti-Fog | No |
Length | 200mm |
Shield Material | PC |
Lens Colour | Clear |
- RS Stock No.:
- 228-7748
- Mfr. Part No.:
- ANA060-130-000
- Manufacturer:
- JSP